Part Details for ESD-240S460DT by Inventronics (Hangzhou) Inc
Overview of ESD-240S460DT by Inventronics (Hangzhou) Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESD-240S460DT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | 277 - 480Vac, 240W, 322 - 4600mA, 27-75V, [0-10V, PWM...], IP67 LED Driver RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 17Box |
|
$83.7500 / $87.9400 | Buy Now |
DISTI #
70805392
|
Verical | ESD-240S460DT Min Qty: 12 Package Multiple: 12 Date Code: 2306 | Americas - 12 |
|
$115.8705 | Buy Now |
|
New Advantage Corporation | ESD Series 240 W 4.2 A 75 Vdc Out Max Programmable Outdoor LED Driver Module RoHS: Compliant Min Qty: 1 Package Multiple: 12 | 24 |
|
$107.3700 / $115.0400 | Buy Now |