Part Details for ESD-FPD-50-1 by KEMET Corporation
Overview of ESD-FPD-50-1 by KEMET Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESD-FPD-50-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC6563
|
Newark | V Rohs Compliant: Yes |Kemet ESD-FPD-50-1 Min Qty: 240 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6100 / $5.2300 | Buy Now |
DISTI #
399-10937-ND
|
DigiKey | FERRITE CORE CLIP 68.6MM X 2MM Min Qty: 1 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.6485 / $10.0400 | Buy Now |
DISTI #
ESD-FPD-50-1
|
Avnet Americas | Split Core Ferrite, 68.6 mm, 300 MHz - Bulk (Alt: ESD-FPD-50-1) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$5.5230 / $6.6276 | Buy Now |
DISTI #
80-ESD-FPD-50-1
|
Mouser Electronics | Ferrite Cable Cores Split Core Flat 68.6mm Cable RoHS: Compliant | 0 |
|
$5.8900 / $10.0500 | Order Now |
DISTI #
70610960
|
RS | Flat Cable FerriteCore,50 wires maximum, SplitCore Type, Inner dimensions:68.6x2mm | KEMET ESD-FPD-50-1 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$8.5300 / $10.0300 | RFQ |
DISTI #
ESD-FPD-50-1
|
Avnet Americas | Split Core Ferrite, 68.6 mm, 300 MHz - Bulk (Alt: ESD-FPD-50-1) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$5.5230 / $6.6276 | Buy Now |
DISTI #
ESD-FPD-50-1
|
TME | Core: ferrite, for flat cable, A: 80mm, B: 68.6mm, C: 10mm, D: 12.7mm Min Qty: 36 | 0 |
|
$5.5800 | RFQ |
DISTI #
ESD-FPD-50-1
|
Avnet Abacus | Split Core Ferrite, 68.6 mm, 300 MHz (Alt: ESD-FPD-50-1) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |