Part Details for ESD-FPL-18.7-3 by KEMET Corporation
Overview of ESD-FPL-18.7-3 by KEMET Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DF2B5M4ASL | Toshiba Electronic Devices & Storage Corporation | TVS Diode (ESD Protection Diode), Bidirectional, +/-3.6 V, SOD-962 (SL2) | |
DF2B6M4ASL | Toshiba Electronic Devices & Storage Corporation | TVS Diode (ESD Protection Diode), Bidirectional, +/-5.5 V, SOD-962 (SL2) | |
DF2B5PCT | Toshiba Electronic Devices & Storage Corporation | TVS Diode (ESD Protection Diode), Bidirectional, +/-3.6 V, SOD-882 (CST2) |
Price & Stock for ESD-FPL-18.7-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AH9863
|
Newark | Flat Cable Core, Ni-Zn, 15Mm X 0.7Mm Rohs Compliant: Yes |Kemet ESD-FPL-18.7-3 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 452 |
|
$0.1990 / $0.2540 | Buy Now |
DISTI #
399-ESD-FPL-18.7-3-ND
|
DigiKey | NI-ZN FOR FLAT CABLE, BARE 15.0 Min Qty: 1 Lead time: 23 Weeks Container: Tray |
1207 In Stock |
|
$0.1556 / $0.5500 | Buy Now |
DISTI #
80-ESD-FPL-18.7-3
|
Mouser Electronics | Ferrite Cable Cores 15x0.7mm Bare Ni-Zn for Flat Cable RoHS: Compliant | 1379 |
|
$0.1550 / $0.3500 | Buy Now |
DISTI #
71860492
|
RS | EMI Core, Bare, Solid, Ni-Zn, High Frequency, FM Band, For Flat Cables | KEMET ESD-FPL-18.7-3 RoHS: Compliant Min Qty: 5760 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1830 / $0.1890 | RFQ |
DISTI #
ESD-FPL-18.7-3
|
TME | Core: ferrite, for flat cable, A: 18.7mm, B: 15mm, C: 2.75mm, D: 3mm Min Qty: 960 | 0 |
|
$0.1950 | RFQ |
DISTI #
ESD-FPL-18.7-3
|
Avnet Abacus | Flat Cable Core, 300 MHz, 15mm x 0.7mm (Alt: ESD-FPL-18.7-3) RoHS: Compliant Min Qty: 5760 Package Multiple: 5760 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |