Part Details for ESD-FPL-50 by KEMET Corporation
Overview of ESD-FPL-50 by KEMET Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DF2B5M4ASL | Toshiba Electronic Devices & Storage Corporation | TVS Diode (ESD Protection Diode), Bidirectional, +/-3.6 V, SOD-962 (SL2) | |
DF2B6M4ASL | Toshiba Electronic Devices & Storage Corporation | TVS Diode (ESD Protection Diode), Bidirectional, +/-5.5 V, SOD-962 (SL2) | |
DF2B5PCT | Toshiba Electronic Devices & Storage Corporation | TVS Diode (ESD Protection Diode), Bidirectional, +/-3.6 V, SOD-882 (CST2) |
Price & Stock for ESD-FPL-50
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC6573
|
Newark | V |Kemet ESD-FPL-50 RoHS: Not Compliant Min Qty: 180 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2200 / $2.9700 | Buy Now |
DISTI #
399-10932-ND
|
DigiKey | FERRITE CORE SOLID 68.6 X 1.9MM Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
140 In Stock |
|
$2.0864 / $5.0400 | Buy Now |
DISTI #
ESD-FPL-50
|
Avnet Americas | Flat Cable Core, 300 MHz, 68.6mm x 1.9mm - Bulk (Alt: ESD-FPL-50) RoHS: Compliant Min Qty: 180 Package Multiple: 180 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8143 | Buy Now |
DISTI #
80-ESD-FPL-50
|
Mouser Electronics | Ferrite Cable Cores Solid Core Flat 68.6mm Cable RoHS: Compliant | 1179 |
|
$2.0800 / $3.2000 | Buy Now |
DISTI #
70610965
|
RS | Flat Cable Ferrite Core, For Consumer Electronics, 80 x 12.7 x 12mm | KEMET ESD-FPL-50 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$2.7500 / $3.2300 | RFQ |
DISTI #
ESD-FPL-50
|
TME | Core: ferrite, for flat cable, A: 80mm, B: 68.6mm, C: 12mm, D: 12.7mm Min Qty: 60 | 0 |
|
$2.5900 | RFQ |
DISTI #
ESD-FPL-50
|
Avnet Abacus | Flat Cable Core, 300 MHz, 68.6mm x 1.9mm (Alt: ESD-FPL-50) RoHS: Compliant Min Qty: 180 Package Multiple: 180 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |