Part Details for ESD-FPL-57.6-12 by KEMET Corporation
Overview of ESD-FPL-57.6-12 by KEMET Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DF2B5M4ASL | Toshiba Electronic Devices & Storage Corporation | TVS Diode (ESD Protection Diode), Bidirectional, +/-3.6 V, SOD-962 (SL2) | |
DF2B6M4ASL | Toshiba Electronic Devices & Storage Corporation | TVS Diode (ESD Protection Diode), Bidirectional, +/-5.5 V, SOD-962 (SL2) | |
DF2B5PCT | Toshiba Electronic Devices & Storage Corporation | TVS Diode (ESD Protection Diode), Bidirectional, +/-3.6 V, SOD-882 (CST2) |
Price & Stock for ESD-FPL-57.6-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AH9884
|
Newark | Flat Cable Core, Ni-Zn, 52Mm X 1.3Mm Rohs Compliant: Yes |Kemet ESD-FPL-57.6-12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.7700 / $3.9300 | Buy Now |
DISTI #
399-ESD-FPL-57.6-12-ND
|
DigiKey | NI-ZN FOR FLAT CABLE, BARE 52.0 Min Qty: 1 Lead time: 23 Weeks Container: Tray |
69 In Stock |
|
$1.6564 / $3.7100 | Buy Now |
DISTI #
80-ESD-FPL-57.6-12
|
Mouser Electronics | Ferrite Cable Cores 52x1.3mm Bare Ni-Zn for Flat Cable RoHS: Compliant | 62 |
|
$1.6500 / $3.7100 | Buy Now |
DISTI #
71860513
|
RS | EMI Core, Bare, Solid, Ni-Zn, High Frequency, FM Band, For Flat Cables | KEMET ESD-FPL-57.6-12 RoHS: Compliant Min Qty: 480 Package Multiple: 1 Container: Bulk | 0 |
|
$1.9280 / $1.9880 | RFQ |
DISTI #
ESD-FPL-57.6-12
|
TME | Core: ferrite, for flat cable, A: 57.6mm, B: 52mm, C: 6.5mm, D: 12mm Min Qty: 120 | 0 |
|
$2.0400 | RFQ |
DISTI #
ESD-FPL-57.6-12
|
Avnet Abacus | Flat Cable Core, 300 MHz, 52mm x 1.3mm (Alt: ESD-FPL-57.6-12) RoHS: Compliant Min Qty: 480 Package Multiple: 480 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |