There are no models available for this part yet.
Overview of ESD-R-22SD by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DF2B5M4ASL | Toshiba Electronic Devices & Storage Corporation | TVS Diode (ESD Protection Diode), Bidirectional, +/-3.6 V, SOD-962 (SL2) | |
DF2B6M4ASL | Toshiba Electronic Devices & Storage Corporation | TVS Diode (ESD Protection Diode), Bidirectional, +/-5.5 V, SOD-962 (SL2) | |
DF2B5PCT | Toshiba Electronic Devices & Storage Corporation | TVS Diode (ESD Protection Diode), Bidirectional, +/-3.6 V, SOD-882 (CST2) |
Price & Stock for ESD-R-22SD by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
68AH9888
|
Newark | Cylindrical Core Ferrite, Ni-Zn, 13.8Mm Rohs Compliant: Yes |Kemet ESD-R-22SD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$0.5680 / $1.2000 | Buy Now | |
DISTI #
399-ESD-R-22SD-ND
|
DigiKey | NI-ZN TOROIDAL, BARE 13.8MM Min Qty: 78 Lead time: 23 Weeks Container: Tray |
1014 In Stock |
|
$0.4406 / $0.6697 | Buy Now | |
DISTI #
80-ESD-R-22SD
|
Mouser Electronics | Ferrite Toroids / Ferrite Rings 22.5x13.8x6.4mm Ni-Zn Bare RoHS: Compliant | 349 |
|
$0.4400 / $1.0600 | Buy Now | |
DISTI #
71860460
|
RS | EMI Core, Bare, Toroidal, Ni-Zn, High Frequency, FM Band, Ring | KEMET ESD-R-22SD RoHS: Compliant Min Qty: 1014 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5130 / $0.5290 | RFQ | |
DISTI #
ESD-R-22SD
|
TME | Ferrite: toroidal, Øint: 13.8mm, Øout: 22.5mm, 300MHz, H: 6.4mm Min Qty: 312 | 0 |
|
$0.5430 | RFQ | |
DISTI #
ESD-R-22SD
|
Avnet Abacus | Ferrite Core, Cylindrical, 6.4 mm Length, 13.8 mm ID, 22.5 mm OD (Alt: ESD-R-22SD) RoHS: Compliant Min Qty: 1014 Package Multiple: 1014 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |