Part Details for ESD-R-27S by KEMET Corporation
Overview of ESD-R-27S by KEMET Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESD-R-27S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AH9891
|
Newark | Cylindrical Core Ferrite, Ni-Zn, 19Mm Id Rohs Compliant: Yes |Kemet ESD-R-27S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$1.3300 / $2.2700 | Buy Now |
DISTI #
399-ESD-R-27S-ND
|
DigiKey | MN-ZN TOROIDAL, COATED 19MM Min Qty: 1 Lead time: 23 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.8610 / $2.0000 | Buy Now |
DISTI #
80-ESD-R-27S
|
Mouser Electronics | Ferrite Toroids / Ferrite Rings 27x19x15mm Mn-Zn Coated RoHS: Compliant | 0 |
|
$1.1100 / $2.0100 | Order Now |
DISTI #
71860472
|
RS | EMI Core, Bare, Toroidal, Mn-Zn, Low Frequency, AM Band, Ring, High permeability | KEMET ESD-R-27S RoHS: Compliant Min Qty: 300 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0020 / $1.0330 | RFQ |
DISTI #
ESD-R-27S
|
TME | Ferrite: toroidal, Øint: 19mm, Øout: 27mm, 300MHz, H: 15mm Min Qty: 150 | 0 |
|
$1.0200 | RFQ |
DISTI #
ESD-R-27S
|
Avnet Asia | Ferrite Core, Cylindrical, 15 mm Length, 19 mm ID, 27 mm OD (Alt: ESD-R-27S) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 101 Weeks, 0 Days | 1500 |
|
$0.8525 / $0.9606 | Buy Now |
DISTI #
3365759
|
element14 Asia-Pacific | CYLINDRICAL CORE FERRITE, NI-ZN, 19MM ID RoHS: Compliant Min Qty: 1 Container: Each | 14 |
|
$1.0859 / $2.1200 | Buy Now |
DISTI #
3365759
|
Farnell | CYLINDRICAL CORE FERRITE, NI-ZN, 19MM ID RoHS: Compliant Min Qty: 1 Lead time: 23 Weeks, 1 Days Container: Each | 14 |
|
$1.0629 / $2.3844 | Buy Now |