Part Details for ESD-R-28C-1 by KEMET Corporation
Overview of ESD-R-28C-1 by KEMET Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESD-R-28C-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AC6619
|
Newark | V |Kemet ESD-R-28C-1 Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2400 / $1.7600 | Buy Now |
DISTI #
399-10855-ND
|
DigiKey | FERRITE CORE SOLID 15.8MM Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
97 In Stock |
|
$1.1392 / $2.6400 | Buy Now |
DISTI #
80-ESD-R-28C-1
|
Mouser Electronics | Ferrite Toroids / Ferrite Rings 15.8mm RoHS: Compliant | 295 |
|
$1.3700 / $2.6400 | Buy Now |
DISTI #
70302346
|
RS | Ferrite Ring, For Consumer Electronics,28.2 Dia.x13.2mm, Apertures:1,Dia 15.8mm | KEMET ESD-R-28C-1 RoHS: Compliant Min Qty: 300 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6600 / $0.7700 | RFQ |
DISTI #
ESD-R-28C-1
|
TME | Ferrite: toroidal, Øint: 15.8mm, Øout: 28.2mm, 300MHz, H: 13.2mm Min Qty: 150 | 0 |
|
$1.3600 | RFQ |
DISTI #
ESD-R-28C-1
|
Avnet Abacus | Ferrite Core, Cylindrical, 13.2 mm Length, 15.8 mm ID, 28.2 mm OD (Alt: ESD-R-28C-1) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 3 Weeks, 2 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2364468
|
Farnell | FERRITE CORE, TOROIDAL, 15.8MM X 13.2MM RoHS: Compliant Min Qty: 300 Lead time: 23 Weeks, 1 Days Container: Each | 0 |
|
$1.3275 | Buy Now |