Part Details for ESD-R-31-P by KEMET Corporation
Overview of ESD-R-31-P by KEMET Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DF2B5M4ASL | Toshiba Electronic Devices & Storage Corporation | TVS Diode (ESD Protection Diode), Bidirectional, +/-3.6 V, SOD-962 (SL2) | |
DF2B6M4ASL | Toshiba Electronic Devices & Storage Corporation | TVS Diode (ESD Protection Diode), Bidirectional, +/-5.5 V, SOD-962 (SL2) | |
DF2B5PCT | Toshiba Electronic Devices & Storage Corporation | TVS Diode (ESD Protection Diode), Bidirectional, +/-3.6 V, SOD-882 (CST2) |
Price & Stock for ESD-R-31-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AH9892
|
Newark | Cylindrical Core Ferrite, Mn-Zn, 19Mm Id Rohs Compliant: Yes |Kemet ESD-R-31-P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 270 |
|
$2.3600 / $4.6500 | Buy Now |
DISTI #
399-ESD-R-31-P-ND
|
DigiKey | MN-ZN TOROIDAL, COATED 19MM Min Qty: 1 Lead time: 23 Weeks Container: Tray |
190 In Stock |
|
$1.8938 / $4.0900 | Buy Now |
DISTI #
80-ESD-R-31-P
|
Mouser Electronics | Ferrite Toroids / Ferrite Rings 32x19x15.8mm Mn-Zn Coated RoHS: Compliant | 467 |
|
$1.8900 / $4.0900 | Buy Now |
DISTI #
71860462
|
RS | EMI Core, Coated, Toroidal, Mn-Zn, Low Frequency, AM Band, Ring, High permeability | KEMET ESD-R-31-P RoHS: Compliant Min Qty: 300 Package Multiple: 1 Container: Bulk | 0 |
|
$2.2040 / $2.2730 | RFQ |
DISTI #
ESD-R-31-P
|
TME | Ferrite: toroidal, Øint: 19mm, Øout: 32mm, Core mat: MnZn, 10MHz Min Qty: 50 | 0 |
|
$2.1800 | RFQ |
DISTI #
ESD-R-31-P
|
Avnet Abacus | Ferrite Core, Cylindrical, 15.8 mm Length, 19 mm ID, 32 mm OD (Alt: ESD-R-31-P) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |