There are no models available for this part yet.
Overview of ESD-R-31C-1 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DF2B5M4ASL | Toshiba Electronic Devices & Storage Corporation | TVS Diode (ESD Protection Diode), Bidirectional, +/-3.6 V, SOD-962 (SL2) | |
DF2B6M4ASL | Toshiba Electronic Devices & Storage Corporation | TVS Diode (ESD Protection Diode), Bidirectional, +/-5.5 V, SOD-962 (SL2) | |
DF2B5PCT | Toshiba Electronic Devices & Storage Corporation | TVS Diode (ESD Protection Diode), Bidirectional, +/-3.6 V, SOD-882 (CST2) |
Price & Stock for ESD-R-31C-1 by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
68AH9893
|
Newark | Cylindrical Core Ferrite, Ni-Zn, 18.5Mm Rohs Compliant: Yes |Kemet ESD-R-31C-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0500 / $2.8000 | Buy Now | |
DISTI #
399-ESD-R-31C-1-ND
|
DigiKey | NI-ZN TOROIDAL, COATED 19.5MM Min Qty: 1 Lead time: 23 Weeks Container: Tray |
120 In Stock |
|
$1.5000 / $2.3900 | Buy Now | |
DISTI #
80-ESD-R-31C-1
|
Mouser Electronics | Ferrite Toroids / Ferrite Rings 32x19.5x9mm Ni-Zn Coated RoHS: Compliant | 25 |
|
$1.5000 / $2.3900 | Buy Now | |
DISTI #
71860461
|
RS | EMI Core, Coated, Toroidal, Ni-Zn, High Frequency, FM Band, Ring | KEMET ESD-R-31C-1 RoHS: Compliant Min Qty: 300 Package Multiple: 1 Container: Bulk | 0 |
|
$1.7640 / $1.8180 | RFQ | |
DISTI #
ESD-R-31C-1
|
TME | Ferrite: toroidal, Øint: 18.5mm, Øout: 32mm, 300MHz, H: 9mm Min Qty: 50 | 0 |
|
$1.7400 | RFQ | |
DISTI #
ESD-R-31C-1
|
Avnet Abacus | Ferrite Core, Cylindrical, 9 mm Length, 18.5 mm ID, 32 mm OD (Alt: ESD-R-31C-1) RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |