Part Details for ESD-R-38-P by KEMET Corporation
Overview of ESD-R-38-P by KEMET Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DF2B5M4ASL | Toshiba Electronic Devices & Storage Corporation | TVS Diode (ESD Protection Diode), Bidirectional, +/-3.6 V, SOD-962 (SL2) | |
DF2B6M4ASL | Toshiba Electronic Devices & Storage Corporation | TVS Diode (ESD Protection Diode), Bidirectional, +/-5.5 V, SOD-962 (SL2) | |
DF2B5PCT | Toshiba Electronic Devices & Storage Corporation | TVS Diode (ESD Protection Diode), Bidirectional, +/-3.6 V, SOD-882 (CST2) |
Price & Stock for ESD-R-38-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AH9894
|
Newark | Cylindrical Core Ferrite, Ni-Zn, 18Mm Id Rohs Compliant: Yes |Kemet ESD-R-38-P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.7200 / $10.5000 | Buy Now |
DISTI #
399-ESD-R-38-P-ND
|
DigiKey | MN-ZN TOROIDAL, COATED 18MM Min Qty: 1 Lead time: 23 Weeks Container: Tray |
200 In Stock |
|
$4.1250 / $9.0600 | Buy Now |
DISTI #
80-ESD-R-38-P
|
Mouser Electronics | Ferrite Toroids / Ferrite Rings 39.5x18x14mm Mn-Zn Coated RoHS: Compliant | 0 |
|
$4.6900 / $9.1900 | Order Now |
DISTI #
71860463
|
RS | EMI Core, Coated, Toroidal, Mn-Zn, Low Frequency, AM Band, Ring, High permeability | KEMET ESD-R-38-P RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$4.8500 / $5.0000 | RFQ |
DISTI #
ESD-R-38-P
|
TME | Ferrite: toroidal, Øint: 18mm, Øout: 39.5mm, 300MHz, H: 14mm Min Qty: 40 | 0 |
|
$4.7900 | RFQ |
DISTI #
ESD-R-38-P
|
Avnet Abacus | Ferrite Core, Cylindrical, 14 mm Length, 18 mm ID, 39.5 mm OD (Alt: ESD-R-38-P) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |