Part Details for ESD-R-38SA by KEMET Corporation
Overview of ESD-R-38SA by KEMET Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESD-R-38SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AH9896
|
Newark | Cylindrical Core Ferrite, Mn-Zn, 17.5Mm Rohs Compliant: Yes |Kemet ESD-R-38SA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 51 |
|
$2.3500 / $4.6400 | Buy Now |
DISTI #
399-ESD-R-38SA-ND
|
DigiKey | MN-ZN TOROIDAL, WITH CASE 17.5MM Min Qty: 1 Lead time: 23 Weeks Container: Tray |
94 In Stock |
|
$1.8752 / $2.8800 | Buy Now |
DISTI #
80-ESD-R-38SA
|
Mouser Electronics | Ferrite Toroids / Ferrite Rings 39x17.5x14mm Mn-Zn Case RoHS: Compliant | 90 |
|
$1.8900 / $4.0900 | Buy Now |
DISTI #
71860474
|
RS | EMI Core, With Case, Toroidal, Mn-Zn, Low Frequency, AM Band, Ring, High permeability | KEMET ESD-R-38SA RoHS: Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$2.2040 / $2.2730 | RFQ |
DISTI #
ESD-R-38SA
|
TME | Ferrite: toroidal, Øint: 17.5mm, Øout: 39mm, 10MHz, H: 14mm Min Qty: 80 | 0 |
|
$2.2400 | RFQ |
DISTI #
ESD-R-38SA
|
Avnet Abacus | Ferrite Core, Cylindrical, 14 mm Length, 17.5 mm ID, 39 mm OD (Alt: ESD-R-38SA) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |