Part Details for ESD-R-38SR-P by KEMET Corporation
Overview of ESD-R-38SR-P by KEMET Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DF2B5M4ASL | Toshiba Electronic Devices & Storage Corporation | TVS Diode (ESD Protection Diode), Bidirectional, +/-3.6 V, SOD-962 (SL2) | |
DF2B6M4ASL | Toshiba Electronic Devices & Storage Corporation | TVS Diode (ESD Protection Diode), Bidirectional, +/-5.5 V, SOD-962 (SL2) | |
DF2B5PCT | Toshiba Electronic Devices & Storage Corporation | TVS Diode (ESD Protection Diode), Bidirectional, +/-3.6 V, SOD-882 (CST2) |
Price & Stock for ESD-R-38SR-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC6165
|
Newark | Ferrite Core, 10Mhz, 18X39.5X14Mm, Outer Diameter:39.5Mm, Length:14Mm, Inner Diameter:18Mm, Frequency Min:-, Frequency Max:10Mhz, Impedance @ 100Mhz:-, Product Range:Esd-R-Sr Series, Svhc:No Svhc (27-Jun-2018) Rohs Compliant: Yes |Kemet ESD-R-38SR-P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.2700 / $9.4500 | Buy Now |
DISTI #
399-19163-ND
|
DigiKey | MN-ZN FERRITE HIGH Z TROIDS COAT Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
79 In Stock |
|
$3.8569 / $8.3300 | Buy Now |
DISTI #
80-ESD-R-38SR-P
|
Mouser Electronics | Ferrite Toroids / Ferrite Rings 39.5x18x14mm 150kHz Mn-Zn 85C RoHS: Compliant | 178 |
|
$3.8500 / $8.3300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
64 Partner Stock |
|
$5.5600 / $7.8900 | Buy Now |
DISTI #
53407370
|
Verical | ESD-R-SR Toroidal Cores for Round Cables RoHS: Compliant Min Qty: 9 Package Multiple: 1 | Americas - 64 |
|
$6.4300 / $7.6300 | Buy Now |
DISTI #
ESD-R-38SR-P
|
TME | Ferrite: toroidal, Øint: 18mm, Øout: 39.5mm, Core mat: MnZn, 10MHz Min Qty: 40 | 0 |
|
$4.7500 | RFQ |