Part Details for ESD-R-38SR by KEMET Corporation
Overview of ESD-R-38SR by KEMET Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DF2B5M4ASL | Toshiba Electronic Devices & Storage Corporation | TVS Diode (ESD Protection Diode), Bidirectional, +/-3.6 V, SOD-962 (SL2) | |
DF2B6M4ASL | Toshiba Electronic Devices & Storage Corporation | TVS Diode (ESD Protection Diode), Bidirectional, +/-5.5 V, SOD-962 (SL2) | |
DF2B5PCT | Toshiba Electronic Devices & Storage Corporation | TVS Diode (ESD Protection Diode), Bidirectional, +/-3.6 V, SOD-882 (CST2) |
Price & Stock for ESD-R-38SR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC6164
|
Newark | Ferrite Core, 10Mhz, 19X38X12.7Mm, Outer Diameter:38Mm, Length:12.7Mm, Inner Diameter:19Mm, Frequency Min:-, Frequency Max:10Mhz, Impedance @ 100Mhz:-, Product Range:Esd-R-Sr Series, Svhc:No Svhc (27-Jun-2018) Rohs Compliant: Yes |Kemet ESD-R-38SR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4800 / $5.6900 | Buy Now |
DISTI #
399-19159-ND
|
DigiKey | MN-ZN FERRITE HIGH Z TROIDS/RING Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
101 In Stock |
|
$2.6113 / $4.0000 | Buy Now |
DISTI #
80-ESD-R-38SR
|
Mouser Electronics | Ferrite Toroids / Ferrite Rings 38x19x12.7mm 150kHz Mn-Zn 85C RoHS: Compliant | 14 |
|
$2.9400 / $4.4800 | Buy Now |
DISTI #
ESD-R-38SR
|
TME | Ferrite: toroidal, Øint: 19mm, Øout: 38mm, Core mat: MnZn, 10MHz Min Qty: 40 | 0 |
|
$3.2500 | RFQ |
DISTI #
ESD-R-38SR
|
Avnet Abacus | Ferrite Core, Cylindrical, 12.7 mm Length, 19 mm ID, 38 mm OD (Alt: ESD-R-38SR) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |