ESD02A5V5R25V
SEI Stackpole Electronics Inc
Description: Trans Voltage Suppressor Diode, 5.5V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT PACKAGE-2

Overview of ESD02A5V5R25V by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for ESD02A5V5R25V by SEI Stackpole Electronics Inc

Part # Manufacturer Description Stock Price Buy
DISTI # ESD02A5V5R25VCT-ND
DigiKey TVS DEVICE POLYMER 25V 0402 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 21749
In Stock
  • 1 $0.3300
  • 10 $0.2280
  • 100 $0.1151
  • 500 $0.0939
  • 1,000 $0.0697
  • 2,000 $0.0586
  • 5,000 $0.0561
  • 10,000 $0.0485
  • 30,000 $0.0476
  • 50,000 $0.0394
  • 250,000 $0.0388
$0.0388 / $0.3300 Buy Now
DISTI # ESD02A5V5R25V
Avnet Americas ESD Suppressor Single Uni-Directional 15kV 2-Pin 0402 T/R - Tape and Reel (Alt: ESD02A5V5R25V) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days Container: Reel 10000 Factory Stock
  • 10,000 $0.0490
  • 20,000 $0.0483
  • 40,000 $0.0476
  • 60,000 $0.0469
  • 80,000 $0.0462
  • 100,000 $0.0455
  • 1,000,000 $0.0448
$0.0448 / $0.0490 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks 0
  • 10,000 $0.0438
$0.0438 Buy Now
Onlinecomponents.com   RoHS: Compliant 10000 Factory Stock
  • 140 $0.1840
  • 250 $0.1170
  • 500 $0.0880
  • 1,000 $0.0700
  • 2,500 $0.0580
  • 5,000 $0.0520
  • 10,000 $0.0473
$0.0473 / $0.1840 Buy Now
NAC ESD SUP, 0402, 5.5Vdc, 25V clamp - ESD Suppressor - Low Capacitance RoHS: Compliant Min Qty: 1 Package Multiple: 10000 20000
  • 10,000 $0.1170
  • 50,000 $0.1000
  • 250,000 $0.0875
$0.0875 / $0.1170 Buy Now
Master Electronics   RoHS: Compliant 10000 Factory Stock
  • 140 $0.1840
  • 250 $0.1170
  • 500 $0.0880
  • 1,000 $0.0700
  • 2,500 $0.0580
  • 5,000 $0.0520
  • 10,000 $0.0473
$0.0473 / $0.1840 Buy Now

CAD Models for ESD02A5V5R25V by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ESD02A5V5R25V by SEI Stackpole Electronics Inc

ESD02A5V5R25V
SEI Stackpole Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Package Description
ROHS COMPLIANT PACKAGE-2
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Factory Lead Time
15 Weeks
Samacsys Manufacturer
Stackpole Electronics, Inc.
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
R-PDSO-R2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
5.5 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Form
WRAP AROUND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. ESD02A5V5R25V
    SEI Stackpole Electronics Inc
    Trans Voltage Suppressor Diode, 5.5V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT PACKAGE-2
    VS

Related Parts for ESD02A5V5R25V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ESD02A5V5R25V by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ESD02A5V5R25V by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of ESD02A5V5R25V would you like to use for your alert(s)?
  • Please alert me when ESD02A5V5R25V inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ESD02A5V5R25V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ESD02A5V5R25V to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ESD02A5V5R25V alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ESD02A5V5R25V.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ESD02A5V5R25V by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: