Part Details for ESD03B3Z by Diotec Semiconductor AG
Overview of ESD03B3Z by Diotec Semiconductor AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESD03B3Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-ESD03B3Z-ND
|
DigiKey | IC Min Qty: 10000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0278 | Buy Now |
DISTI #
637-ESD03B3Z
|
Mouser Electronics | ESD Suppressors / TVS Diodes ESD Diode, 0603, 125C, 170W, Unidir RoHS: Compliant | 0 |
|
$0.0270 / $0.1900 | Order Now |
|
Onlinecomponents.com | ESD Diode - 0603 - 3.3V - 170W - Unidirectional RoHS: Compliant | 0 |
|
$0.0190 / $0.0232 | Buy Now |
DISTI #
ESD03B3Z-DIO
|
TME | Diode: TVS, 170W, 3.7÷5.5V, unidirectional, 0201, reel,tape Min Qty: 25 | 0 |
|
$0.0229 / $0.0343 | RFQ |
Part Details for ESD03B3Z
ESD03B3Z CAD Models
ESD03B3Z Part Data Attributes
|
ESD03B3Z
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
ESD03B3Z
Diotec Semiconductor AG
Trans Voltage Suppressor Diode, 170W, 3.3V V(RWM), Bidirectional, 1 Element, Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Diotec | |
Additional Feature | LOW CAPACITANCE | |
Breakdown Voltage-Max | 5.5 V | |
Breakdown Voltage-Min | 3.7 V | |
Breakdown Voltage-Nom | 4.6 V | |
Clamping Voltage-Max | 9.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PBCC-N2 | |
Non-rep Peak Rev Power Dis-Max | 170 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 3.3 V | |
Reverse Current-Max | 0.5 µA | |
Reverse Test Voltage | 3.3 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |