Part Details for ESD0502BA by Diotec Semiconductor AG
Overview of ESD0502BA by Diotec Semiconductor AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESD0502BA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-ESD0502BA-ND
|
DigiKey | IC Min Qty: 3000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0348 | Buy Now |
DISTI #
637-ESD0502BA
|
Mouser Electronics | ESD Suppressors / TVS Diodes ESD Diode, SOT-523, 125C, 70W, Unidir RoHS: Compliant | 0 |
|
$0.0270 / $0.1600 | Order Now |
|
Onlinecomponents.com | ESD Diode - SOT-523 - 5V - 70W - 125°C - Unidir RoHS: Compliant | 0 |
|
$0.0158 / $0.0252 | Buy Now |
DISTI #
ESD0502BA-DIO
|
TME | Diode: TVS array, 6÷8.5V, 4A, 70W, double,common anode, SOT523 Min Qty: 25 | 0 |
|
$0.0195 / $0.0322 | RFQ |
Part Details for ESD0502BA
ESD0502BA CAD Models
ESD0502BA Part Data Attributes
|
ESD0502BA
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
ESD0502BA
Diotec Semiconductor AG
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Diotec | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Moisture Sensitivity Level | 3 |