-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low clamping single line bidirectional ESD protection
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-18258-1-ND
|
DigiKey | TVS DIODE 5VWM 11VC ST0201 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
36865 In Stock |
|
$0.0200 / $0.2000 | Buy Now |
DISTI #
ESD051-1BF4
|
Avnet Americas | ESD Suppressor Single Bi-Directional 30KV 2-Pin ST0201 T/R - Tape and Reel (Alt: ESD051-1BF4) RoHS: Not Compliant Min Qty: 45000 Package Multiple: 15000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0193 | Buy Now |
DISTI #
511-ESD051-1BF4
|
Mouser Electronics | ESD Suppressors / TVS Diodes Low clamping single line bidirectional ESD protection RoHS: Compliant | 42232 |
|
$0.0190 / $0.1900 | Buy Now |
|
STMicroelectronics | 5 V low clamping single line bidirectional ESD protection RoHS: Compliant Min Qty: 1 | 42232 |
|
$0.0600 / $0.1900 | Buy Now |
|
Future Electronics | Single Line 5 V 11 Vcl Bi-Directional Surface Mount ESD Protection - ST0201 RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Container: Reel | 135000Reel |
|
$0.0187 / $0.0206 | Buy Now |
|
Future Electronics | Single Line 5 V 11 Vcl Bi-Directional Surface Mount ESD Protection - ST0201 RoHS: Compliant pbFree: Yes Min Qty: 45000 Package Multiple: 15000 Container: Reel | 0Reel |
|
$0.0187 / $0.0206 | Buy Now |
DISTI #
ESD051-1BF4
|
Avnet Americas | ESD Suppressor Single Bi-Directional 30KV 2-Pin ST0201 T/R - Tape and Reel (Alt: ESD051-1BF4) RoHS: Not Compliant Min Qty: 45000 Package Multiple: 15000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0193 | Buy Now |
|
Ameya Holding Limited | Low clamping single line bidirectional ESD protection | 282838 |
|
RFQ | |
DISTI #
ESD051-1BF4
|
Avnet Americas | ESD Suppressor Single Bi-Directional 30KV 2-Pin ST0201 T/R - Tape and Reel (Alt: ESD051-1BF4) RoHS: Not Compliant Min Qty: 45000 Package Multiple: 15000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0193 | Buy Now |
DISTI #
ESD051-1BF4
|
Avnet Silica | ESD Suppressor Single Bi-Directional 30KV 2-Pin ST0201 T/R (Alt: ESD051-1BF4) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 2 Weeks, 2 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ESD051-1BF4
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ESD051-1BF4
STMicroelectronics
Low clamping single line bidirectional ESD protection
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 15 Weeks | |
Date Of Intro | 2019-06-03 | |
Samacsys Manufacturer | STMicroelectronics | |
Breakdown Voltage-Min | 5.8 V | |
Clamping Voltage-Max | 11 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PBCC-N2 | |
Non-rep Peak Rev Power Dis-Max | 110 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | BIDIRECTIONAL | |
Reference Standard | IEC61000-4-2 | |
Rep Pk Reverse Voltage-Max | 5 V | |
Reverse Current-Max | 0.07 µA | |
Reverse Test Voltage | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |