-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low clamping single line unidirectional ESD protection
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ESD051-1F4-ND
|
DigiKey | TVS DIODE 5.5VWM 9VC ST0201 Min Qty: 15000 Lead time: 15 Weeks Container: Tape & Reel (TR) |
135000 In Stock |
|
$0.0207 / $0.0271 | Buy Now |
DISTI #
511-ESD051-1F4
|
Mouser Electronics | ESD Suppressors / TVS Diodes Low clamping single line unidirectional ESD protection RoHS: Compliant | 60256 |
|
$0.0190 / $0.1900 | Buy Now |
|
STMicroelectronics | 5 V low clamping single line unidirectional ESD protection RoHS: Compliant Min Qty: 1 | 60256 |
|
$0.0800 / $0.1900 | Buy Now |
|
Future Electronics | ESD Series 9 V Clamp 11 A (8/20µs) Ipp Uni-Directional SMT TVS Diode - ST0201 RoHS: Compliant pbFree: Yes Min Qty: 45000 Package Multiple: 15000 Container: Reel | 0Reel |
|
$0.0187 / $0.0208 | Buy Now |
|
Future Electronics | ESD Series 9 V Clamp 11 A (8/20µs) Ipp Uni-Directional SMT TVS Diode - ST0201 RoHS: Compliant pbFree: Yes Min Qty: 45000 Package Multiple: 15000 Container: Reel | 0Reel |
|
$0.0187 / $0.0208 | Buy Now |
DISTI #
ESD051-1F4
|
Avnet Americas | ESD Suppressor Single Uni-Directional 30KV 2-Pin SMD T/R - Tape and Reel (Alt: ESD051-1F4) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 15 Weeks, 0 Days Container: Reel | 30000 |
|
$0.0200 | Buy Now |
|
Ameya Holding Limited | 244156 |
|
RFQ | ||
DISTI #
ESD051-1F4
|
Avnet Americas | ESD Suppressor Single Uni-Directional 30KV 2-Pin SMD T/R - Tape and Reel (Alt: ESD051-1F4) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 15 Weeks, 0 Days Container: Reel | 30000 |
|
$0.0200 | Buy Now |
DISTI #
ESD051-1F4
|
Avnet Silica | ESD Suppressor Single Uni-Directional 30KV 2-Pin SMD T/R (Alt: ESD051-1F4) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 2 Weeks, 2 Days | Silica - 45000 |
|
Buy Now | |
DISTI #
ESD051-1F4
|
EBV Elektronik | ESD Suppressor Single Uni-Directional 30KV 2-Pin SMD T/R (Alt: ESD051-1F4) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 2 Weeks, 2 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ESD051-1F4
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ESD051-1F4
STMicroelectronics
Low clamping single line unidirectional ESD protection
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Date Of Intro | 2018-06-14 | |
Samacsys Manufacturer | STMicroelectronics | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |