Part Details for ESD0521Z by Diotec Semiconductor AG
Overview of ESD0521Z by Diotec Semiconductor AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for ESD0521Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-ESD0521Z-ND
|
DigiKey | IC Min Qty: 10000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0278 | Buy Now |
DISTI #
637-ESD0521Z
|
Mouser Electronics | ESD Suppressors / TVS Diodes ESD Diode, 0603, 150C, 28W, Unidir RoHS: Compliant | 6299 |
|
$0.0370 / $0.1900 | Buy Now |
|
Onlinecomponents.com | ESD Diode - 0603 - 5V - 28W - Unidirectional RoHS: Compliant | 0 |
|
$0.0190 / $0.0232 | Buy Now |
Part Details for ESD0521Z
ESD0521Z CAD Models
ESD0521Z Part Data Attributes
|
ESD0521Z
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
ESD0521Z
Diotec Semiconductor AG
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2018-12-18 | |
Samacsys Manufacturer | Diotec | |
Breakdown Voltage-Max | 11 V | |
Breakdown Voltage-Min | 6 V | |
Breakdown Voltage-Nom | 8.5 V | |
Clamping Voltage-Max | 25 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PBCC-N2 | |
Non-rep Peak Rev Power Dis-Max | 100 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | BIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 5 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Test Voltage | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for ESD0521Z
This table gives cross-reference parts and alternative options found for ESD0521Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESD0521Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESD9BL0521P | Trans Voltage Suppressor Diode, | Diotec Semiconductor AG | ESD0521Z vs ESD9BL0521P |
ESD9BL0521P-Q | Transient Suppressor, | Diotec Semiconductor AG | ESD0521Z vs ESD9BL0521P-Q |