Part Details for ESD05B1Z by Diotec Semiconductor AG
Overview of ESD05B1Z by Diotec Semiconductor AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for ESD05B1Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-ESD05B1Z-ND
|
DigiKey | IC Min Qty: 10000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0278 | Buy Now |
DISTI #
637-ESD05B1Z
|
Mouser Electronics | ESD Suppressors / TVS Diodes ESD Diode, 0603, 125C, 170W, Unidir RoHS: Compliant | 0 |
|
$0.0270 / $0.1900 | Order Now |
|
Onlinecomponents.com | ESD Diode - 0603 - 5V - 170W - Unidirectional RoHS: Compliant | 0 |
|
$0.0190 / $0.0232 | Buy Now |
DISTI #
ESD05B1Z-DIO
|
TME | Diode: TVS, 170W, 5.8÷8V, bidirectional, 0201, reel,tape Min Qty: 25 | 0 |
|
$0.0229 / $0.0343 | RFQ |
Part Details for ESD05B1Z
ESD05B1Z CAD Models
ESD05B1Z Part Data Attributes
|
ESD05B1Z
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
ESD05B1Z
Diotec Semiconductor AG
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Reach Compliance Code | compliant | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |