Part Details for ESD108-B1-CSP0201E6327 by Infineon Technologies AG
Overview of ESD108-B1-CSP0201E6327 by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESD108-B1-CSP0201E6327
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Wuhan P&S | Bi-directional Ultra-low Capacitance ESD/TVS Diode Min Qty: 1 | 25 |
|
$0.0300 / $0.0400 | Buy Now |
Part Details for ESD108-B1-CSP0201E6327
ESD108-B1-CSP0201E6327 CAD Models
ESD108-B1-CSP0201E6327 Part Data Attributes
|
ESD108-B1-CSP0201E6327
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
ESD108-B1-CSP0201E6327
Infineon Technologies AG
Trans Voltage Suppressor Diode, 18000W, 5.5V V(RWM), Bidirectional, 1 Element, Silicon,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | R-XBCC-N2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2018-01-08 | |
Samacsys Manufacturer | Infineon | |
Breakdown Voltage-Max | 18.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-XBCC-N2 | |
Non-rep Peak Rev Power Dis-Max | 18000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Polarity | BIDIRECTIONAL | |
Reference Standard | IEC-61000-4-5 | |
Rep Pk Reverse Voltage-Max | 5.5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM |