Part Details for ESD112B102ELSE6327XTSA1 by Infineon Technologies AG
Overview of ESD112B102ELSE6327XTSA1 by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESD112B102ELSE6327XTSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50Y1915
|
Newark | Transient Voltage Suppressor, Esd112-B1-02 Series, Bidirectional, 5.3 V, Tsslp-2-4, 2, 7 V Rohs Compliant: Yes |Infineon ESD112B102ELSE6327XTSA1 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
|
Chip Stock | 137000 |
|
RFQ | ||
|
Chip1Cloud | TVS DIODE 5.3VWM 21VC TSSLP2-4 | 36000 |
|
RFQ | |
DISTI #
2480932RL
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.0500 / $0.1074 | Buy Now |
DISTI #
2480932
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 5 Container: Cut Tape | 0 |
|
$0.0500 / $0.2656 | Buy Now |
DISTI #
2480932
|
Farnell | ESD PROTECTION DEVICE, 5.3V, TSSLP-2-4 RoHS: Compliant Min Qty: 5 Lead time: 17 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.0509 / $0.2741 | Buy Now |
DISTI #
2480932RL
|
Farnell | ESD PROTECTION DEVICE, 5.3V, TSSLP-2-4 RoHS: Compliant Min Qty: 100 Lead time: 17 Weeks, 1 Days Container: Reel | 0 |
|
$0.0509 / $0.1106 | Buy Now |
|
Win Source Electronics | TVS DIODE 5.3VWM 21VC TSSLP2-4 | 1272800 |
|
$0.0950 / $0.1420 | Buy Now |
Part Details for ESD112B102ELSE6327XTSA1
ESD112B102ELSE6327XTSA1 CAD Models
ESD112B102ELSE6327XTSA1 Part Data Attributes
|
ESD112B102ELSE6327XTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
ESD112B102ELSE6327XTSA1
Infineon Technologies AG
Trans Voltage Suppressor Diode, 5.3V V(RWM), Bidirectional, 1 Element, Silicon, 0.62 X 0.32 MM, 0.31 HEIGHT, GREEN, PLASTIC, TSSLP-2-4, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | R-PBCC-N2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 58 Weeks, 5 Days | |
Samacsys Manufacturer | Infineon | |
Breakdown Voltage-Min | 7 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PBCC-N2 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 5.3 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Gold (Au) | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for ESD112B102ELSE6327XTSA1
This table gives cross-reference parts and alternative options found for ESD112B102ELSE6327XTSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESD112B102ELSE6327XTSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESD112B102ELE6327XTMA1 | Trans Voltage Suppressor Diode, 5.3V V(RWM), Bidirectional, 1 Element, Silicon, GREEN, PLASTIC, TSLP-2-20, 2 PIN | Infineon Technologies AG | ESD112B102ELSE6327XTSA1 vs ESD112B102ELE6327XTMA1 |