Part Details for ESD11B5.0SMT5G by onsemi
Overview of ESD11B5.0SMT5G by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESD11B5.0SMT5G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK0883
|
Newark | Esd11B5.0Smt5G, Tvs |Onsemi ESD11B5.0SMT5G Min Qty: 6420 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0510 / $0.0630 | Buy Now |
|
Rochester Electronics | Trans Voltage Suppressor Diode, 5V, Bidirectional RoHS: Compliant Status: Obsolete Min Qty: 1 | 10112 |
|
$0.0484 / $0.0569 | Buy Now |
DISTI #
4191633
|
Farnell | ESD11B5.0SMT5G, TVS RoHS: Compliant Min Qty: 10000 Lead time: 3 Weeks, 1 Days Container: Each | 10112 |
|
$0.0637 | Buy Now |
Part Details for ESD11B5.0SMT5G
ESD11B5.0SMT5G CAD Models
ESD11B5.0SMT5G Part Data Attributes
|
ESD11B5.0SMT5G
onsemi
Buy Now
Datasheet
|
Compare Parts:
ESD11B5.0SMT5G
onsemi
TVS Diodes - Transient Voltage Suppressors BI DIR MID CAP TVS
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Breakdown Voltage-Nom | 5.8 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES |