-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ESD / Surge Protector 5V Bi Directional TVS in DSN Package, DSN2, 0.6x0.3, 0.4P, (0201), 5000-DSFTP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V72:2272_07316827
|
Arrow Electronics | ESD Suppressor Diode TVS Bi-Dir 5V 12Vc 2-Pin DSN T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1805 Container: Cut Strips | Americas - 1 |
|
$0.0168 / $0.0643 | Buy Now |
|
Rochester Electronics | Trans Voltage Suppressor Diode, 5V, Bidirectional RoHS: Compliant Status: Obsolete Min Qty: 1 | 1123651 |
|
$0.0651 / $0.0766 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ESD11N5.0ST5G
onsemi
Buy Now
Datasheet
|
Compare Parts:
ESD11N5.0ST5G
onsemi
ESD / Surge Protector 5V Bi Directional TVS in DSN Package, DSN2, 0.6x0.3, 0.4P, (0201), 5000-DSFTP
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DSN2, 0.6x0.3, 0.4P, (0201) | |
Package Description | 0.60 X 0.30 MM, HALOGEN FREE AND ROHS COMPLIANT, CASE 152AA-01, DSN2, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 152AA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | LOW CAPACITANCE | |
Breakdown Voltage-Min | 5.8 V | |
Breakdown Voltage-Nom | 5.8 V | |
Clamping Voltage-Max | 12 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-XBCC-N2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 |