-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 26W, 5.5V V(RWM), Bidirectional, 1 Element, Silicon,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC0573
|
Newark | Diode, Esd Protection, 5.5V, 0201, Clamping Voltage Vc Max:13V, Diode Case Style:0201, No. Of Pins:2Pins, Operating Voltage:-, Power Dissipation Pd:-, Product Range:-, Automotive Qualification Standard:-, Svhc:No Svhc (2 Rohs Compliant: Yes |Infineon ESD131B1W0201E6327XTSA1 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 11005 |
|
$0.0550 / $0.3220 | Buy Now |
DISTI #
79AH2356
|
Newark | Tvs Diodes Rohs Compliant: Yes |Infineon ESD131B1W0201E6327XTSA1 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0380 / $0.0440 | Buy Now |
DISTI #
ESD131B1W0201E6327XTSA1CT-ND
|
DigiKey | TVS DIODE 5.5VWM 13VC WLL-2-3 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
56790 In Stock |
|
$0.0314 / $0.3200 | Buy Now |
DISTI #
ESD131B1W0201E6327
|
Avnet Americas | ESD Suppressor TVS Single Bi-Dir 20kV 2-Pin WLL-2 T/R - Tape and Reel (Alt: ESD131B1W0201E6327) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0370 | Buy Now |
DISTI #
726-ESD131B1W0201E63
|
Mouser Electronics | ESD Suppressors / TVS Diodes TVS DIODES RoHS: Compliant | 127200 |
|
$0.0340 / $0.3100 | Buy Now |
DISTI #
V72:2272_18205301
|
Arrow Electronics | ESD Suppressor Diode TVS Bi-Dir 5.5V 13Vc 2-Pin WLL T/R Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2110 Container: Cut Strips | Americas - 17139 |
|
$0.2964 / $0.2996 | Buy Now |
DISTI #
E02:0323_11636848
|
Arrow Electronics | ESD Suppressor Diode TVS Bi-Dir 5.5V 13Vc 2-Pin WLL T/R Min Qty: 15000 Package Multiple: 15000 Lead time: 16 Weeks Date Code: 2412 | Europe - 15000 |
|
$0.0291 / $0.0352 | Buy Now |
DISTI #
V79:2366_26893435
|
Arrow Electronics | ESD Suppressor Diode TVS Bi-Dir 5.5V 13Vc 2-Pin WLL T/R Min Qty: 1 Package Multiple: 1 Date Code: 2208 | Americas - 591 |
|
$0.0307 / $0.2935 | Buy Now |
|
Future Electronics | ESD131 Series 13 V 3.5 A Bi-Directional ESD Protection - WLL-2-3 RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0Reel |
|
$0.0304 / $0.0329 | Buy Now |
DISTI #
63414002
|
Verical | ESD Suppressor Diode TVS Bi-Dir 5.5V 13Vc 2-Pin WLL T/R Min Qty: 192 Package Multiple: 1 Date Code: 2110 | Americas - 17139 |
|
$0.2964 / $0.2980 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ESD131B1W0201E6327XTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
ESD131B1W0201E6327XTSA1
Infineon Technologies AG
Trans Voltage Suppressor Diode, 26W, 5.5V V(RWM), Bidirectional, 1 Element, Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | R-XBCC-N2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Infineon | |
Breakdown Voltage-Max | 10.5 V | |
Breakdown Voltage-Min | 6 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-XBCC-N2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 26 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | BIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2, 4-4, 4-5 | |
Rep Pk Reverse Voltage-Max | 5.5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |