Part Details for ESD155B2W0201E6327XTSA1 by Infineon Technologies AG
Overview of ESD155B2W0201E6327XTSA1 by Infineon Technologies AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESD155B2W0201E6327XTSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-ESD155B2W0201E6327XTSA1CT-ND
|
DigiKey | TVS DIODES Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
15000 In Stock |
|
$0.0238 / $0.2200 | Buy Now |
DISTI #
ESD155B2W0201E6327
|
Avnet Americas | - Tape and Reel (Alt: ESD155B2W0201E6327) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
726-D155B2W0201E6327
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes Y RoHS: Compliant | 0 |
|
$0.0290 / $0.2500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 13 Weeks | 0 |
|
$0.0247 | Buy Now |
Part Details for ESD155B2W0201E6327XTSA1
ESD155B2W0201E6327XTSA1 CAD Models
ESD155B2W0201E6327XTSA1 Part Data Attributes
|
ESD155B2W0201E6327XTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
ESD155B2W0201E6327XTSA1
Infineon Technologies AG
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | unknown | |
Factory Lead Time | 13 Weeks | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |