Part Details for ESD16VHYT116 by ROHM Semiconductor
Overview of ESD16VHYT116 by ROHM Semiconductor
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESD16VHYT116
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ3842
|
Newark | Esd Protection Device, 12V, Sot-23-3 Rohs Compliant: Yes |Rohm ESD16VHYT116 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2245 |
|
$0.1390 / $0.5250 | Buy Now |
DISTI #
846-ESD16VHYT116CT-ND
|
DigiKey | 12V, SOT-23, BI-DIRECTIONAL, ESD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1797 In Stock |
|
$0.1363 / $0.4800 | Buy Now |
DISTI #
ESD16VHYT116
|
Avnet Americas | ESD Suppressor Dual Bi-Directional 30kV 3-Pin SOT-23 Embossed T/R - Tape and Reel (Alt: ESD16VHYT116) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1395 / $0.1591 | Buy Now |
DISTI #
755-ESD16VHYT116
|
Mouser Electronics | ESD Suppressors / TVS Diodes 12V, SOT-23, Bi-Directional, ESD Protection Transient Voltage Suppressor RoHS: Compliant | 4159 |
|
$0.1370 / $0.4800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1416 | Buy Now |
|
Quest Components | 2912 |
|
$0.1760 / $0.8800 | Buy Now | |
|
Ameya Holding Limited | Min Qty: 1 | 3000-Authorized Distributor |
|
$0.1460 / $0.4410 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2021 Date Code: 2021 | 640 |
|
$0.0880 / $0.2370 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2024 Date Code: 2024 | 3000 |
|
$0.0880 / $0.2370 | Buy Now |
Part Details for ESD16VHYT116
ESD16VHYT116 CAD Models
ESD16VHYT116 Part Data Attributes
|
ESD16VHYT116
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
ESD16VHYT116
ROHM Semiconductor
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-609 Code | e3 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Terminal Finish | Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |