-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AC5090
|
Newark | Diode, Esd Protection, 8V, Wll-2-1, Clamping Voltage Vc Max:17V, Diode Case Style:Wll-2-1, No. Of Pins:2Pins, Operating Voltage:-, Power Dissipation Pd:-, Product Range:-, Automotive Qualification Standard:-, Svhc:No Svhc Rohs Compliant: Yes |Infineon ESD237B1W0201E6327XTSA1 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 14803 |
|
$0.0400 / $0.2080 | Buy Now |
DISTI #
ESD237B1W0201E6327XTSA1CT-ND
|
DigiKey | TVS DIODE 8VWM 17VC WLL-2-1 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
19605 In Stock |
|
$0.0181 / $0.2000 | Buy Now |
DISTI #
ESD237B1W0201E6327XTSA1
|
Avnet Americas | ESD Suppressor TVS Single Bi-Dir 16kV 2-Pin WLL-2 T/R - Tape and Reel (Alt: ESD237B1W0201E6327XTSA1) RoHS: Compliant Min Qty: 30000 Package Multiple: 15000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0203 / $0.0232 | Buy Now |
DISTI #
726-ESD237B1W0201E63
|
Mouser Electronics | ESD Suppressors / TVS Diodes TVS DIODES RoHS: Compliant | 28372 |
|
$0.0190 / $0.2000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Container: Reel | 0Reel |
|
$0.0189 | Buy Now |
|
Rochester Electronics | ESD237 - Multi-Purpose ESD Device RoHS: Compliant Status: Active Min Qty: 1 | 9090000 |
|
$0.0195 / $0.0230 | Buy Now |
DISTI #
ESD237B1W0201E6327XTSA1
|
Avnet Americas | ESD Suppressor TVS Single Bi-Dir 16kV 2-Pin WLL-2 T/R - Tape and Reel (Alt: ESD237B1W0201E6327XTSA1) RoHS: Compliant Min Qty: 30000 Package Multiple: 15000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0203 / $0.0232 | Buy Now |
|
Ameya Holding Limited | Min Qty: 15000 | 15000 |
|
$0.0271 / $0.0289 | Buy Now |
|
Ameya Holding Limited | TVS DIODE 8V 17V WLL-2-1 | 14186 |
|
RFQ | |
DISTI #
ESD237B1W0201E6327XTSA1
|
Avnet Americas | ESD Suppressor TVS Single Bi-Dir 16kV 2-Pin WLL-2 T/R - Tape and Reel (Alt: ESD237B1W0201E6327XTSA1) RoHS: Compliant Min Qty: 30000 Package Multiple: 15000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0203 / $0.0232 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ESD237B1W0201E6327XTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
ESD237B1W0201E6327XTSA1
Infineon Technologies AG
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Infineon | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for ESD237B1W0201E6327XTSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESD237B1W0201E6327XTSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESD204B102ELSE6327XTSA1 | Trans Voltage Suppressor Diode, 14V V(RWM), Bidirectional, 1 Element, Silicon, GREEN, PLASTIC, TSSLP-2-3, 2 PIN | Infineon Technologies AG | ESD237B1W0201E6327XTSA1 vs ESD204B102ELSE6327XTSA1 |