Part Details for ESD27VFMFHT106 by ROHM Semiconductor
Overview of ESD27VFMFHT106 by ROHM Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESD27VFMFHT106
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AM5266
|
Newark | Esd Protection Device, 45V, Sot-323 Rohs Compliant: Yes |Rohm ESD27VFMFHT106 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 100 |
|
$0.1790 / $0.6740 | Buy Now |
DISTI #
846-ESD27VFMFHT106CT-ND
|
DigiKey | 24V, 130W, AUTOMOTIVE TRANSIENT Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1199 / $0.4200 | Buy Now |
DISTI #
755-ESD27VFMFHT106
|
Mouser Electronics | ESD Suppressors / TVS Diodes 24V, 130W, Automotive Transient Voltage Suppressor RoHS: Compliant | 0 |
|
$0.1250 / $0.4100 | Order Now |
DISTI #
ESD27VFMFHT106
|
TTI | ESD Suppressors / TVS Diodes 24V, 130W, Automotive Transient Voltage Suppressor RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1240 / $0.1350 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 100-Authorized Distributor |
|
$0.1660 / $0.5194 | Buy Now |