Part Details for ESD35C153K4T2A-20 by Kyocera AVX Components
Overview of ESD35C153K4T2A-20 by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESD35C153K4T2A-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65W8909
|
Newark | Cap Mlcc, 0.015Uf, 50V, X7R, 10%, 0603, Full Reel, Capacitance:0.015Μf, Voltage(Dc):50V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Aec-Q200 Mlcc Series Rohs Compliant: Yes |Kyocera Avx ESD35C153K4T2A-20 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0210 / $0.0500 | Buy Now |
DISTI #
07X2128
|
Newark | Mlcc Capacitor, 0.015Uf, 50V, X7R, 10%, 0603, Capacitance:0.015Μf, Voltage(Dc):50V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Aec-Q200 Mlcc Series Rohs Compliant: Yes |Kyocera Avx ESD35C153K4T2A-20 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0530 | Buy Now |
DISTI #
ESD35C153K4T2A-20
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.015 uF, 50 V, ± 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: ESD35C153K4T2A-20) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0194 / $0.0212 | Buy Now |
DISTI #
581-ESD35C153K4T2A20
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT KAE15AR71H153KT NW GLOB PN 20 50V 0.015uF X7R 0603 AECQ RoHS: Compliant | 11529 |
|
$0.0150 / $0.1300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0206 | Buy Now |
DISTI #
ESD35C153K4T2A-20
|
TME | Capacitor: ceramic, MLCC, 15nF, 50V, X7R, ±10%, SMD, 0603 Min Qty: 4000 | 0 |
|
$0.0145 | RFQ |
DISTI #
KAE15AR71H153KT20
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.015 uF, 50 V, � 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: KAE15AR71H153KT20) RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |