Part Details for ESD35C333K4T2A-20 by Kyocera AVX Components
Overview of ESD35C333K4T2A-20 by Kyocera AVX Components
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESD35C333K4T2A-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07X2130
|
Newark | Mlcc Capacitor, 0.033Uf, 50V, X7R, 10%, 0603, Capacitance:0.033Μf, Voltage(Dc):50V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Mlcc Series Rohs Compliant: Yes |Kyocera Avx ESD35C333K4T2A-20 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0420 | Buy Now |
DISTI #
65W8911
|
Newark | Cap Mlcc, 0.033Uf, 50V, X7R, 10%, 0603, Full Reel, Capacitance:0.033Μf, Voltage(Dc):50V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Mlcc Series Rohs Compliant: Yes |Kyocera Avx ESD35C333K4T2A-20 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0240 / $0.0420 | Buy Now |
DISTI #
ESD35C333K4T2A-20
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.033 uF, 50 V, ± 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: ESD35C333K4T2A-20) RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0194 / $0.0212 | Buy Now |
DISTI #
581-ESD35C333K4T2A20
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KAE15AR71H333KT20 50V .033uF X7R 0603 10% Tol ESD APPLCTNS RoHS: Compliant | 13908 |
|
$0.0150 / $0.1200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0198 | Buy Now |
DISTI #
ESD35C333K4T2A-20
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.033 uF, 50 V, ± 10%, X7R, 0603 [1608 Metric] - Tape and Reel (Alt: ESD35C333K4T2A-20) RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0194 / $0.0212 | Buy Now |
DISTI #
ESD35C333K4T2A-20
|
TME | Capacitor: ceramic, MLCC, 33nF, 50V, X7R, ±10%, SMD, 0603 Min Qty: 4000 | 0 |
|
$0.0146 | RFQ |
DISTI #
ESD35C333K4T2A-20
|
Avnet Asia | Multilayer Ceramic Capacitor, 0.033 uF, 50 V, ± 10%, X7R, 0603 [1608 Metric] (Alt: ESD35C333K4T2A-20) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
2253103
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 10 Container: Cut Tape | 0 |
|
$0.0326 / $0.1169 | Buy Now |
DISTI #
2253103RL
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 500 Container: Reel | 0 |
|
$0.0326 / $0.0392 | Buy Now |