Part Details for ESD3B24WS by Diotec Semiconductor AG
Overview of ESD3B24WS by Diotec Semiconductor AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for ESD3B24WS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-ESD3B24WSCT-ND
|
DigiKey | ESD SOD323 42V 125DEG 1UA UNIDIR Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Bulk |
3000 In Stock |
|
$0.0446 / $0.3700 | Buy Now |
DISTI #
637-ESD3B24WS
|
Mouser Electronics | ESD Suppressors / TVS Diodes ESD Diode, SOD-323, 125C, 350W, Unidir RoHS: Compliant | 4110 |
|
$0.0580 / $0.3500 | Buy Now |
|
Onlinecomponents.com | ESD Diode - SOD-323F - 24V - 350W - Unidirectional RoHS: Compliant | 0 |
|
$0.0399 / $0.0530 | Buy Now |
DISTI #
78436961
|
Verical | ESD Suppressor Diode TVS Bi-Dir 24V 44Vc 2-Pin SOD-323F RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2220 | Americas - 27000 |
|
$0.0536 / $0.0839 | Buy Now |
DISTI #
78440795
|
Verical | ESD Suppressor Diode TVS Bi-Dir 24V 44Vc 2-Pin SOD-323F RoHS: Compliant Min Qty: 970 Package Multiple: 10 | Americas - 2280 |
|
$0.0655 / $0.0722 | Buy Now |
DISTI #
ESD3B24WS-DIO
|
TME | Diode: TVS, 350W, 26.7V, 1A, bidirectional, SOD323, reel,tape Min Qty: 10 | 2280 |
|
$0.0509 / $0.0763 | Buy Now |
Part Details for ESD3B24WS
ESD3B24WS CAD Models
ESD3B24WS Part Data Attributes
|
ESD3B24WS
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
ESD3B24WS
Diotec Semiconductor AG
Trans Voltage Suppressor Diode, 350W, 24V V(RWM), Unidirectional, 1 Element, Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Min | 26.7 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 350 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 24 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for ESD3B24WS
This table gives cross-reference parts and alternative options found for ESD3B24WS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESD3B24WS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CDSOD323-T24 | Trans Voltage Suppressor Diode, 350W, 24V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Bourns Inc | ESD3B24WS vs CDSOD323-T24 |