Part Details for ESD3V3XU1USE6327XTSA1 by Infineon Technologies AG
Overview of ESD3V3XU1USE6327XTSA1 by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESD3V3XU1USE6327XTSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V72:2272_07550242
|
Arrow Electronics | ESD Suppressor Diode TVS Uni-Dir 3.3V 11Vc 2-Pin TSSLP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1315 Container: Cut Strips | Americas - 11285 |
|
$0.1566 / $0.1805 | Buy Now |
DISTI #
37130712
|
Verical | ESD Suppressor Diode TVS Uni-Dir 3.3V 11Vc 2-Pin TSSLP T/R RoHS: Compliant Min Qty: 42 Package Multiple: 1 Date Code: 1315 | Americas - 11285 |
|
$0.1566 / $0.1752 | Buy Now |
Part Details for ESD3V3XU1USE6327XTSA1
ESD3V3XU1USE6327XTSA1 CAD Models
ESD3V3XU1USE6327XTSA1 Part Data Attributes:
|
ESD3V3XU1USE6327XTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
ESD3V3XU1USE6327XTSA1
Infineon Technologies AG
Trans Voltage Suppressor Diode, 3.3V V(RWM), Unidirectional, 1 Element, Silicon, GREEN, PLASTIC, TSSLP-2-1, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | R-PBCC-N2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Infineon | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PBCC-N2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 3.3 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |