Part Details for ESD3Z12 by Diotec Semiconductor AG
Overview of ESD3Z12 by Diotec Semiconductor AG
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Telecommunications
Communication and Networking
Price & Stock for ESD3Z12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-ESD3Z12CT-ND
|
DigiKey | ESD SOD323F 1UA 12V UNIDIR Min Qty: 1 Lead time: 2 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3000 In Stock |
|
$0.0546 / $0.1400 | Buy Now |
DISTI #
637-ESD3Z12
|
Mouser Electronics | ESD Suppressors / TVS Diodes ESD Diode, SOD-323F, 125C, 350W, Unidir RoHS: Compliant | 0 |
|
$0.0500 / $0.1400 | Order Now |
DISTI #
E02:0323_06675207
|
Arrow Electronics | ESD Suppressor Diode TVS 12V 25Vc 2-Pin SOD-323F T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks | Europe - 3000 |
|
$0.0460 / $0.0551 | Buy Now |
DISTI #
V72:2272_21765525
|
Arrow Electronics | ESD Suppressor Diode TVS 12V 25Vc 2-Pin SOD-323F T/R RoHS: Compliant Min Qty: 1415 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2104 Container: Cut Strips | Americas - 1415 |
|
$0.0469 | Buy Now |
|
Onlinecomponents.com | ESD Diode - SOD-323F - 12V - 350W - Unidirectional RoHS: Compliant | 0 |
|
$0.0454 / $0.0555 | Buy Now |
DISTI #
60640451
|
Verical | ESD Suppressor Diode TVS 12V 25Vc 2-Pin SOD-323F T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 3000 |
|
$0.0459 / $0.0551 | Buy Now |
DISTI #
78440088
|
Verical | ESD Suppressor Diode TVS 12V 25Vc 2-Pin SOD-323F T/R RoHS: Compliant Min Qty: 582 Package Multiple: 1 | Americas - 1917 |
|
$0.1387 / $0.1433 | Buy Now |
DISTI #
53529978
|
Verical | ESD Suppressor Diode TVS 12V 25Vc 2-Pin SOD-323F T/R RoHS: Compliant Min Qty: 1415 Package Multiple: 1 Date Code: 2104 | Americas - 1415 |
|
$0.0469 | Buy Now |
DISTI #
ESD3Z12-DIO
|
TME | Diode: TVS, 350W, 13.3V, 15A, unidirectional, SOD323F, reel,tape Min Qty: 1 | 1917 |
|
$0.0760 / $0.4020 | Buy Now |
DISTI #
C1S205800066403
|
Chip1Stop | Switching Diode RoHS: Compliant pbFree: Yes Container: Cut Tape | 20 |
|
$0.0426 | Buy Now |
Part Details for ESD3Z12
ESD3Z12 CAD Models
ESD3Z12 Part Data Attributes
|
ESD3Z12
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
ESD3Z12
Diotec Semiconductor AG
Trans Voltage Suppressor Diode, 350W, 12V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Diotec | |
Breakdown Voltage-Min | 13.3 V | |
Clamping Voltage-Max | 25 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 350 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 12 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 12 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |