Part Details for ESD5111PFCT5G by onsemi
Overview of ESD5111PFCT5G by onsemi
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESD5111PFCT5G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92Y2984
|
Newark | Encapsulated Dsn/Dsftp |Onsemi ESD5111PFCT5G Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
ESD5111PFCT5GOSCT-ND
|
DigiKey | TVS DIODE 3.3VWM 6.5VC 2WLCSP Lead time: 25 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
ESD5111PFCT5G
|
Avnet Americas | ENCAPSULATED DSN - Tape and Reel (Alt: ESD5111PFCT5G) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Container: Reel | 0 |
|
RFQ | |
DISTI #
V72:2272_16156663
|
Arrow Electronics | ESD Suppressor TVS Bi-Dir 3.3V 2-Pin X4-DFN T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks Date Code: 2042 Container: Cut Strips | Americas - 116 |
|
$0.0841 / $0.2007 | Buy Now |
|
Rochester Electronics | ESD5111 - Low Capacitance LVPT ESD Protection Diode isolated ESD Protection DSN RoHS: Compliant Status: Active Min Qty: 1 | 5499385 |
|
$0.5455 / $0.6418 | Buy Now |
DISTI #
ESD5111PFCT5G
|
Avnet Americas | ENCAPSULATED DSN - Tape and Reel (Alt: ESD5111PFCT5G) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Container: Reel | 0 |
|
RFQ | |
DISTI #
ESD5111PFCT5G
|
Avnet Asia | ENCAPSULATED DSN (Alt: ESD5111PFCT5G) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 25 Weeks, 0 Days | 0 |
|
RFQ | |
|
Chip1Cloud | ESD Protection Diodes | 4000 |
|
RFQ | |
|
LCSC | WLCSP-2(0.3x0.6) Electrostatic and Surge Protection (TVS/ESD) ROHS | 9695 |
|
$0.0365 / $0.0699 | Buy Now |
|
Sense Electronic Company Limited | QFN | 30000 |
|
RFQ |
Part Details for ESD5111PFCT5G
ESD5111PFCT5G CAD Models
ESD5111PFCT5G Part Data Attributes:
|
ESD5111PFCT5G
onsemi
Buy Now
Datasheet
|
Compare Parts:
ESD5111PFCT5G
onsemi
Low Capacitance LVPT ESD Protection Diode in WLCSP2 Isolated ESD Protection DSN, 10000-DSFTP
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Package Description | DSN2, 2 PIN | |
Manufacturer Package Code | 152AX | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, LOW CAPACITANCE | |
Breakdown Voltage-Max | 6.5 V | |
Breakdown Voltage-Min | 3.68 V | |
Breakdown Voltage-Nom | 5 V | |
Clamping Voltage-Max | 6.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PBCC-N2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 3.3 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Test Voltage | 3.3 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for ESD5111PFCT5G
This table gives cross-reference parts and alternative options found for ESD5111PFCT5G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESD5111PFCT5G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESD5111FCT5G | Low Capacitance LVPT ESD Protection Diode in WLCSP2, 10000-DSFTP | onsemi | ESD5111PFCT5G vs ESD5111FCT5G |