Part Details for ESD516 by ElecSuper Electronics
Overview of ESD516 by ElecSuper Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESD516
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 30V 65A 5m10V20A 42W 1.75V250uA 1 N-Channel TO-252 MOSFETs ROHS | 2425 |
|
$0.0919 / $0.1677 | Buy Now |