Part Details for ESD51C224K4T2A-26 by Kyocera AVX Components
Overview of ESD51C224K4T2A-26 by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESD51C224K4T2A-26
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ESD51C224K4T2A-26
|
Avnet Americas | Cap Ceramic 0.22uF 100V X7R 10% SMD 0805 125°C Embossed T/R - Tape and Reel (Alt: ESD51C224K4T2A-26) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |