-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68Y0367
|
Newark | Esd Protection Zener/Reel Rohs Compliant: Yes |Onsemi ESD5481MUT3G Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
ESD5481MUT3G
|
Avnet Americas | ESD PROTECTION DIODE (Alt: ESD5481MUT3G) RoHS: Compliant Min Qty: 50000 Package Multiple: 1 Lead time: 0 Weeks, 2 Days | 310000 Partner Stock |
|
$0.0124 / $0.0148 | Buy Now |
DISTI #
V72:2272_14070424
|
Arrow Electronics | ESD Suppressor Diode TVS Bi-Dir 5V 23Vc 2-Pin X3-DFN T/R Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1542 Container: Cut Strips | Americas - 7525 |
|
$0.0048 / $0.0186 | Buy Now |
DISTI #
25805640
|
Verical | ESD Suppressor Diode TVS Bi-Dir 5V 23Vc 2-Pin X3-DFN T/R Min Qty: 1429 Package Multiple: 1 Date Code: 1542 | Americas - 7525 |
|
$0.0048 / $0.0049 | Buy Now |
|
Rochester Electronics | TVS DIODE 15VC 2A 2-X3DFN RoHS: Compliant Status: Active Min Qty: 1 | 8114234 |
|
$0.0352 / $0.0414 | Buy Now |
DISTI #
ESD5481MUT3G
|
Avnet Americas | ESD PROTECTION DIODE (Alt: ESD5481MUT3G) RoHS: Compliant Min Qty: 50000 Package Multiple: 1 Lead time: 0 Weeks, 2 Days | 310000 Partner Stock |
|
$0.0124 / $0.0148 | Buy Now |
DISTI #
ESD5481MUT3G
|
Avnet Americas | ESD PROTECTION DIODE (Alt: ESD5481MUT3G) RoHS: Compliant Min Qty: 50000 Package Multiple: 1 Lead time: 0 Weeks, 2 Days | 310000 Partner Stock |
|
$0.0124 / $0.0148 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 11583 |
|
RFQ | |
|
Chip1Cloud | TVS DIODE 15VC 2A 2-X3DFN | 241000 |
|
RFQ | |
DISTI #
4270624
|
Farnell | TVS DIODES RoHS: Compliant Min Qty: 10000 Lead time: 3 Weeks, 1 Days Container: Each | 8122702 |
|
$0.0375 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy