Part Details for ESD5V0D5B-TP by Micro Commercial Components
Overview of ESD5V0D5B-TP by Micro Commercial Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Price & Stock for ESD5V0D5B-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ESD5V0D5B-TPMSCT-ND
|
DigiKey | TVS DIODE 5VWM 13VC SOD523 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
767275 In Stock |
|
$0.0725 / $0.3300 | Buy Now |
DISTI #
833-ESD5V0D5B-TP
|
Mouser Electronics | ESD Suppressors / TVS Diodes 5V, 1.0uA RoHS: Compliant | 54497 |
|
$0.0720 / $0.3300 | Buy Now |
|
Future Electronics | ESD5V0D5B Series 150 W 5 V Bi-Directional Surface Mount TVS Diode - SOD-523 RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Container: Reel | 0Reel |
|
$0.0723 / $0.0785 | Buy Now |
|
Bristol Electronics | 670 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 14 | 212 |
|
$0.1875 / $0.3750 | Buy Now |
|
Quest Components | TRANS VOLTAGE SUPPRESSOR DIODE, 200W, 5V V(RWM), UNIDIRECTIONAL, 2 ELEMENT, SILICON | 169 |
|
$0.1500 / $0.5000 | Buy Now |
|
Chip1Cloud | TVS DIODE 5VWM 9.5VC SOD523 | 115900 |
|
RFQ | |
|
LCSC | 13V 150W 5.8V 5V SOD-523 Electrostatic and Surge Protection (TVS/ESD) ROHS | 8880 |
|
$0.0110 / $0.0214 | Buy Now |
Part Details for ESD5V0D5B-TP
ESD5V0D5B-TP CAD Models
ESD5V0D5B-TP Part Data Attributes:
|
ESD5V0D5B-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
ESD5V0D5B-TP
Micro Commercial Components
Trans Voltage Suppressor Diode, 200W, 5V V(RWM), Unidirectional, 2 Element, Silicon, LEAD FREE, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | R-PDSO-F2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 7.8 V | |
Breakdown Voltage-Min | 5.6 V | |
Breakdown Voltage-Nom | 6.7 V | |
Clamping Voltage-Max | 13 V | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 200 W | |
Number of Elements | 2 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |