Part Details for ESD5Z3.3T1G-MS by MSKSEMI
Overview of ESD5Z3.3T1G-MS by MSKSEMI
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPA2353T1G-E4-A | Renesas Electronics Corporation | N-Channel Mos Field Effect Transistor For Switching | |
HM2P08PKM3T1GFLF | Amphenol Communications Solutions | Back Plane Connectors,2mm Hard Metric Series,Millipacs, Vertical Header, Type B, 125 Signal Pin, Press Fit Tail,Shielded, 250 mating cycles-Rear Plug up and ROHS Compliant |
Price & Stock for ESD5Z3.3T1G-MS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 11.2A 14.1V 200W 5V 3.3V SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | 29625 |
|
$0.0049 / $0.0100 | Buy Now |