Part Details for ESD5Z5V0-AQ by Diotec Semiconductor AG
Overview of ESD5Z5V0-AQ by Diotec Semiconductor AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESD5Z5V0-AQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-ESD5Z5V0-AQCT-ND
|
DigiKey | ESD SOD523 5V UNIDIR AECQ101 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3900 In Stock |
|
$0.0374 / $0.3800 | Buy Now |
DISTI #
637-ESD5Z5V0-AQ
|
Mouser Electronics | ESD Suppressors / TVS Diodes ESD Diode, SOD-523, 150C, 174W, Unidir, AEC-Q101 RoHS: Compliant | 0 |
|
$0.0380 / $0.3600 | Order Now |
|
Onlinecomponents.com | ESD Diode - SOD-523 - 5V - 174W - 150°C - Unidir - Automotive RoHS: Compliant | 0 |
|
$0.0340 / $0.0407 | Buy Now |
DISTI #
78442064
|
Verical | ESD Protection Diodes in SMD Min Qty: 1220 Package Multiple: 20 | Americas - 3720 |
|
$0.0687 | Buy Now |
DISTI #
ESD5Z5V0-AQ-DIO
|
TME | Diode: TVS, 148W, 6.2V, 9.4A, unidirectional, SOD523F, reel,tape Min Qty: 20 | 3720 |
|
$0.0408 / $0.0611 | Buy Now |
Part Details for ESD5Z5V0-AQ
ESD5Z5V0-AQ CAD Models
ESD5Z5V0-AQ Part Data Attributes:
|
ESD5Z5V0-AQ
Diotec Semiconductor AG
Buy Now
|
Compare Parts:
ESD5Z5V0-AQ
Diotec Semiconductor AG
|
Samacsys Manufacturer | Diotec |