Part Details for ESD65C105K4T2A-28 by Kyocera AVX Components
Overview of ESD65C105K4T2A-28 by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ESD65C105K4T2A-28
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48W5667
|
Newark | Multilayer Ceramic Capacitor, Aec-Q200 Mlcc Series, 1 - F, - 10%, X7R, 50 V, 1206 [3216 Metric] Rohs Compliant: Yes |Kyocera Avx ESD65C105K4T2A-28 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1386 |
|
$0.1860 / $0.4680 | Buy Now |
DISTI #
65W8933
|
Newark | Cap Mlcc, 1Uf, 50V, X7R, 10%, 1206, Full Reel, Capacitance:1Μf, Voltage(Dc):50V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:Aec-Q200 Mlcc Series Rohs Compliant: Yes |Kyocera Avx ESD65C105K4T2A-28 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1310 / $0.1850 | Buy Now |
DISTI #
ESD65C105K4T2A-28
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 50 V, ± 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: ESD65C105K4T2A-28) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0869 / $0.0946 | Buy Now |
DISTI #
581-ESD65C105K4T2A28
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KAE31GR71H105KU28 50V 1uF X7R 1206 10% Tol ESD APPLCTNS RoHS: Compliant | 65 |
|
$0.1010 / $0.4800 | Buy Now |
|
Future Electronics | ESD Series 1206 50 V 1 uF ±10 % Tolerance SMT Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.0852 / $0.0978 | Buy Now |
DISTI #
ESD65C105K4T2A-28
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 50 V, ± 10%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: ESD65C105K4T2A-28) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0869 / $0.0946 | Buy Now |
DISTI #
ESD65C105K4T2A-28
|
TME | Capacitor: ceramic, MLCC, 1uF, 50V, X7R, ±10%, SMD, 1206 Min Qty: 2000 | 0 |
|
$0.0800 | RFQ |
DISTI #
KAE31GR71H105KU28
|
Avnet Abacus | Multilayer Ceramic Capacitor, 1 uF, 50 V, � 10%, X7R, 1206 [3216 Metric] (Alt: KAE31GR71H105KU28) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |