-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ESD Protection Diode with Low Capacitance, UDFN10, 2.5x1, 0.5P, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58T1761
|
Newark | Esd Protection Device, Tvs, 15.6 V, Udfn, 10 Rohs Compliant: Yes |Onsemi ESD7004MUTAG Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 15493 |
|
$0.1220 / $0.4770 | Buy Now |
DISTI #
ESD7004MUTAGOSCT-ND
|
DigiKey | TVS DIODE 5VWM 10VC 10UDFN Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
63623 In Stock |
|
$0.0952 / $0.4400 | Buy Now |
DISTI #
ESD7004MUTAG
|
Avnet Americas | ESD Suppressor TVS Diode Arrays Quad Common Anode Uni-Dir ±15kV@Air Gap/±15kV@Contact Disc 10-Pin UDFN T/R - Tape and Reel (Alt: ESD7004MUTAG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 24000114000 Factory Stock |
|
$0.0935 / $0.1116 | Buy Now |
DISTI #
ESD7004MUTAG
|
Avnet Americas | ESD Suppressor TVS Diode Arrays Quad Common Anode Uni-Dir ±15kV@Air Gap/±15kV@Contact Disc 10-Pin UDFN T/R - Tape and Reel (Alt: ESD7004MUTAG) RoHS: Compliant Min Qty: 7353 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 114000 Partner Stock |
|
$0.0843 / $0.1006 | Buy Now |
DISTI #
863-ESD7004MUTAG
|
Mouser Electronics | ESD Suppressors / TVS Diodes Low Capacitance ESD Protection Diode RoHS: Compliant | 307333 |
|
$0.0950 / $0.4300 | Buy Now |
DISTI #
E02:0323_03383615
|
Arrow Electronics | ESD Suppressor TVS Uni-Dir 5V 10-Pin UDFN T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2343 | Europe - 15000 |
|
$0.0918 / $0.0990 | Buy Now |
DISTI #
V72:2272_07304919
|
Arrow Electronics | ESD Suppressor TVS Uni-Dir 5V 10-Pin UDFN T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2413 Container: Cut Strips | Americas - 9000 |
|
$0.1178 / $0.4291 | Buy Now |
DISTI #
V36:1790_07304919
|
Arrow Electronics | ESD Suppressor TVS Uni-Dir 5V 10-Pin UDFN T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2346 | Americas - 3000 |
|
$0.0904 / $0.1070 | Buy Now |
DISTI #
70339623
|
RS | 11.4 V ESD1014 Transient Voltage Suppressor, Surface Mount Mounting | ON Semiconductor ESD7004MUTAG RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3530 / $0.4410 | RFQ |
|
Future Electronics | ESD7004 Series 10 Vcl 0.4 pF SMT ESD Protected TVS Diode - UDFN-10 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 114000Reel |
|
$0.0951 / $0.1070 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ESD7004MUTAG
onsemi
Buy Now
Datasheet
|
Compare Parts:
ESD7004MUTAG
onsemi
ESD Protection Diode with Low Capacitance, UDFN10, 2.5x1, 0.5P, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | UDFN10, 2.5x1, 0.5P | |
Package Description | UDFN-10 | |
Pin Count | 10 | |
Manufacturer Package Code | 517BB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | onsemi | |
Breakdown Voltage-Min | 5.5 V | |
Breakdown Voltage-Nom | 5.5 V | |
Clamping Voltage-Max | 15.6 V | |
Configuration | COMMON ANODE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-N10 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 10 W | |
Number of Elements | 4 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for ESD7004MUTAG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESD7004MUTAG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HSP061-4M10 | 4-line ESD protection for high speed lines | STMicroelectronics | ESD7004MUTAG vs HSP061-4M10 |
SP0524PUTG | Trans Voltage Suppressor Diode, 5V V(RWM), Unidirectional, 1 Element, Silicon, MO-229, UDFN-10 | Littelfuse Inc | ESD7004MUTAG vs SP0524PUTG |
IP4292CZ10-TBR | Trans Voltage Suppressor Diode | Nexperia | ESD7004MUTAG vs IP4292CZ10-TBR |
RCLAMP0524T.TCT | Trans Voltage Suppressor Diode, 150W, 5V V(RWM), Unidirectional, 1 Element, Silicon, 2.50 X 1 MM, 0.40 MM HEIGHT, HALOGEN FREE AND ROHS COMPLIANT, SLP2510P8T, 10 PIN | Semtech Corporation | ESD7004MUTAG vs RCLAMP0524T.TCT |
D5V0F4U10LP-7 | Trans Voltage Suppressor Diode, 5.5V V(RWM), Unidirectional, 1 Element, Silicon, U-DFN2510-10, 10 PIN | Diodes Incorporated | ESD7004MUTAG vs D5V0F4U10LP-7 |
ESD7104MUTAG | 4ch Low Capacitance ESD Protection for High Speed Data Lines Consumer Grade Qualified, UDFN10, 2.5x1, 0.5P, 3000-REEL | onsemi | ESD7004MUTAG vs ESD7104MUTAG |