There are no models available for this part yet.
Overview of ESD7351P2T5G by onsemi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for ESD7351P2T5G by onsemi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
68X3969
|
Newark | Unidirectional, 5V Esd Protection In Sod-923/Reel |Onsemi ESD7351P2T5G RoHS: Not Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | ||
DISTI #
54AH8589
|
Newark | Esd Protectin Device, 3.3V, 0.15W/Sod923 Rohs Compliant: Yes |Onsemi ESD7351P2T5G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | ||
DISTI #
ESD7351P2T5G
|
Avnet Americas | ESD Suppressor TVS Single Uni-Dir 20kV 2-Pin SOD-923 T/R - Tape and Reel (Alt: ESD7351P2T5G) RoHS: Compliant Min Qty: 8929 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 904000 Partner Stock |
|
$0.0694 / $0.0829 | Buy Now | |
DISTI #
ESD7351P2T5G
|
Avnet Americas | ESD Suppressor TVS Single Uni-Dir 20kV 2-Pin SOD-923 T/R - Tape and Reel (Alt: ESD7351P2T5G) RoHS: Compliant Min Qty: 3944 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 771285 Partner Stock |
|
$0.0786 / $0.0938 | Buy Now | |
Rochester Electronics | Trans Voltage Suppressor Diode, 3.3V V(RWM), Unidirectional, Silicon RoHS: Compliant Status: Obsolete Min Qty: 1 | 771285 |
|
$0.0786 / $0.0925 | Buy Now | ||
Flip Electronics | Stock, ship today | 904000 |
|
RFQ | |||
LCSC | SOD-923 ESD and Surge Protection (TVS/ESD) ROHS | 1 |
|
$0.3518 / $0.3691 | Buy Now |
CAD Models for ESD7351P2T5G by onsemi
Part Data Attributes for ESD7351P2T5G by onsemi
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ONSEMI
|
Manufacturer Package Code
|
514AB
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
2 Days
|
Samacsys Manufacturer
|
onsemi
|
Additional Feature
|
EXCELLENT CLAMPING CAPABILITY, LOW CAPACITANCE, ULTRA LOW CAPACITANCE
|
Breakdown Voltage-Min
|
5 V
|
Breakdown Voltage-Nom
|
5 V
|
Clamping Voltage-Max
|
10 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JESD-30 Code
|
R-PDSO-F2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.15 W
|
Reference Standard
|
IEC-61000-4-5
|
Rep Pk Reverse Voltage-Max
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Finish
|
Matte Tin (Sn) - annealed
|
Terminal Form
|
FLAT
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Alternate Parts for ESD7351P2T5G
This table gives cross-reference parts and alternative options found for ESD7351P2T5G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESD7351P2T5G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESD7351XV2T5G | ESD Protection Diode SOD-523, 8000-REEL | onsemi | ESD7351P2T5G vs ESD7351XV2T5G |
ESD7351HT1G | ESD Protection Diode SOD-323, 3000-REEL | onsemi | ESD7351P2T5G vs ESD7351HT1G |
SZESD7351HT1G | ESD Protection Diode SOD-323 Automotive, 3000-REEL, Automotive Qualified | onsemi | ESD7351P2T5G vs SZESD7351HT1G |
SZESD7351P2T5G | ESD Protection Diode SOD-923 Automotive, 8000-REEL, Automotive Qualified | onsemi | ESD7351P2T5G vs SZESD7351P2T5G |
Related Parts for ESD7351P2T5G
-
ESD9L5.0ST5GTransient Suppressors
-
ES2CARectifier Diodes
-
ERZV09V121CSNon-linear Resistors
-
MC68HC16Z1CEH16Microcontrollers
-
SI8499DB-T2-E1Power Field-Effect Transistors
-
ESD16Electric Fuses
-
640456-8Headers and Edge Type Connectors
-
MMBT5089LT1GSmall Signal Bipolar Transistors
-
19069-0057Terminals and Terminal Blocks