-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16V (Vz min) Low Capacitance ESD Protection Diode for High Speed Data Line 16V Uni-Directional TVS in SOD-923, SOD-923, 1.0x0.6, 0.40 Max Height, 8000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30Y6329
|
Newark | Esd Diode, 5V, Sod-923, Clamping Voltage Vc Max:34V, Diode Case Style:Sod-923, No. Of Pins:2Pins, Operating Voltage:5V, Power Dissipation Pd:-, Product Range:Esd7361 Series, Automotive Qualification Standard:- Rohs Compliant: Yes |Onsemi ESD7361P2T5G RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
ESD7361P2T5G
|
Avnet Americas | 16V ESD PROTECTION - Tape and Reel (Alt: ESD7361P2T5G) RoHS: Compliant Min Qty: 2991 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 80000 Partner Stock |
|
$0.1037 / $0.1237 | Buy Now |
|
Rochester Electronics | ESD7361 - 16V (Vz min) Low Capacitance ESD Protection Diode for High Speed Data Line 16V Uni-Directional TVS in SOD-923 RoHS: Compliant Status: Obsolete Min Qty: 1 | 80000 |
|
$0.1036 / $0.1219 | Buy Now |
DISTI #
ESD7361P2T5G
|
EBV Elektronik | 16V ESD PROTECTION (Alt: ESD7361P2T5G) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 53 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 7930 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ESD7361P2T5G
onsemi
Buy Now
Datasheet
|
Compare Parts:
ESD7361P2T5G
onsemi
16V (Vz min) Low Capacitance ESD Protection Diode for High Speed Data Line 16V Uni-Directional TVS in SOD-923, SOD-923, 1.0x0.6, 0.40 Max Height, 8000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOD-923, 1.0x0.6, 0.40 Max Height | |
Manufacturer Package Code | 514AB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | ULTRA LOW CAPACITANCE | |
Breakdown Voltage-Min | 16.5 V | |
Clamping Voltage-Max | 34 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2, 4-4, 4-5 | |
Rep Pk Reverse Voltage-Max | 16 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 15 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for ESD7361P2T5G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESD7361P2T5G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SZESD7361P2T5G | 16V (Vz min) Low Capacitance ESD Protection Diode for High Speed Data Line 16V Uni-Directional TVS in SOD-923 AECQ101, 8000-REEL, Automotive Qualified | onsemi | ESD7361P2T5G vs SZESD7361P2T5G |
SZESD7361HT1G | 16V (Vz min) Low Capacitance ESD Protection Diode for High Speed Data Line 16V Uni-Directional TVS in SOD-323 AECQ101, 3000-REEL, Automotive Qualified | onsemi | ESD7361P2T5G vs SZESD7361HT1G |