Part Details for ESD751DYAR by Texas Instruments
Overview of ESD751DYAR by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for ESD751DYAR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-ESD751DYARCT-ND
|
DigiKey | 2.5-PF 24-V 22-KV ESD PROTECTION Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7093 In Stock |
|
$0.0544 / $0.2600 | Buy Now |
DISTI #
595-ESD751DYAR
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 1.6-pF ±, 24-V ±, 22-kV ESD protection diode for USB power delivery 2-SOT-5X3 -55 to 150 RoHS: Compliant | 3769 |
|
$0.0500 / $0.3500 | Buy Now |
|
LCSC | SOT-5X3 ESD and Surge Protection (TVS/ESD) ROHS | 910 |
|
$0.0608 / $0.0718 | Buy Now |
Part Details for ESD751DYAR
ESD751DYAR CAD Models
ESD751DYAR Part Data Attributes
|
ESD751DYAR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
ESD751DYAR
Texas Instruments
1.6-pF ±24-V ±22-kV ESD protection diode for USB power delivery 2-SOT-5X3 -55 to 150
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOD-523, 2 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Breakdown Voltage-Max | 35.5 V | |
Breakdown Voltage-Min | 25.5 V | |
Breakdown Voltage-Nom | 30.5 V | |
Clamping Voltage-Max | 36.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Non-rep Peak Rev Power Dis-Max | 102 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2,4-5 | |
Rep Pk Reverse Voltage-Max | 24 V | |
Reverse Current-Max | 0.05 µA | |
Reverse Test Voltage | 24 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL |