-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Capacitance ESD Protection Diode Array, Thunderbolt, UDFN8, 3.3x1.0, 0.4P, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ESD8006MUTAGOSCT-ND
|
DigiKey | TVS DIODE 3.3VWM 8.4VC 8-UDFN Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10639 In Stock |
|
$0.3442 / $0.9200 | Buy Now |
DISTI #
ESD8006MUTAG
|
Avnet Americas | ESD Suppressor TVS Diode Arrays Hex Common Anode Uni-Dir ±15kV@Air Gap/±15kV@Contact Disc 8-Pin UDFN T/R - Tape and Reel (Alt: ESD8006MUTAG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3407 / $0.4067 | Buy Now |
DISTI #
863-ESD8006MUTAG
|
Mouser Electronics | ESD Suppressors / TVS Diodes Low Capacitance ESD Protection Diode RoHS: Compliant | 35678 |
|
$0.3430 / $0.8900 | Buy Now |
DISTI #
70400692
|
RS | ESD8006MUTAG, Hex Uni-Directional ESD Protection Diode, 10-Pin UDFN | ON Semiconductor ESD8006MUTAG RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5500 / $0.6400 | RFQ |
|
Future Electronics | ESD8006 Series 8.4 Vcl Uni-Directional ESD Protection Diode - UDFN-8 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.3350 / $0.3550 | Buy Now |
|
Bristol Electronics | 800 |
|
RFQ | ||
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Rochester Electronics | Trans Voltage Suppressor Diode, 3.3V, Unidirectional RoHS: Compliant Status: Active Min Qty: 1 | 114090 |
|
$0.3406 / $0.4007 | Buy Now |
DISTI #
ESD8006MUTAG
|
Avnet Americas | ESD Suppressor TVS Diode Arrays Hex Common Anode Uni-Dir ±15kV@Air Gap/±15kV@Contact Disc 8-Pin UDFN T/R - Tape and Reel (Alt: ESD8006MUTAG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3407 / $0.4067 | Buy Now |
DISTI #
ESD8006MUTAG
|
Avnet Americas | ESD Suppressor TVS Diode Arrays Hex Common Anode Uni-Dir ±15kV@Air Gap/±15kV@Contact Disc 8-Pin UDFN T/R - Tape and Reel (Alt: ESD8006MUTAG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3407 / $0.4067 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ESD8006MUTAG
onsemi
Buy Now
Datasheet
|
Compare Parts:
ESD8006MUTAG
onsemi
Low Capacitance ESD Protection Diode Array, Thunderbolt, UDFN8, 3.3x1.0, 0.4P, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | UDFN8, 3.3x1.0, 0.4P | |
Package Description | UDFN8-10 | |
Pin Count | 8 | |
Manufacturer Package Code | 517CB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | ULTRA LOW CAPACITANCE | |
Breakdown Voltage-Min | 5.5 V | |
Breakdown Voltage-Nom | 7 V | |
Clamping Voltage-Max | 9.5 V | |
Configuration | COMMON ANODE, 6 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-N10 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 6 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 3.3 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |