-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Capacitance ESD Protection for HDMI, UDFN18, 5.5x1.5, 0.5P/0.75P, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y6120
|
Newark | Diode, Esd Protection, 3.3V, Udfn, Clamping Voltage Vc Max:12V, Diode Case Style:Udfn, No. Of Pins:18Pins, Operating Voltage:3.3V, Power Dissipation Pd:-, Product Range:Esd80 Series, Automotive Qualification Standard:-, Svhc:No Svhc Rohs Compliant: Yes |Onsemi ESD8040MUTAG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 14 |
|
$0.9150 / $1.9200 | Buy Now |
DISTI #
97W5004
|
Newark | Diode, Esd Protection, 3.3V, Udfn-18, Clamping Voltage Vc Max:12V, Diode Case Style:Udfn, No. Of Pins:18Pins, Operating Voltage:3.3V, Power Dissipation Pd:-, Product Range:-, Automotive Qualification Standard:- Rohs Compliant: Yes |Onsemi ESD8040MUTAG Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7900 / $1.0300 | Buy Now |
DISTI #
95AC9925
|
Newark | Hdmi Port Esd Protection Rohs Compliant: Yes |Onsemi ESD8040MUTAG Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7720 / $0.9210 | Buy Now |
DISTI #
ESD8040MUTAGOSCT-ND
|
DigiKey | TVS DIODE 3.3VWM 12VC 18UDFN Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4255 In Stock |
|
$0.7776 / $1.8500 | Buy Now |
DISTI #
ESD8040MUTAG
|
Avnet Americas | ESD Suppressor TVS Diode Arrays Array 14 Uni-Dir ±15kV@Air Gap/±15kV@Contact Disc 18-Pin UDFN T/R - Tape and Reel (Alt: ESD8040MUTAG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 9 Weeks, 0 Days Container: Reel | 2834 |
|
$0.7714 / $0.9207 | Buy Now |
DISTI #
863-ESD8040MUTAG
|
Mouser Electronics | ESD Suppressors / TVS Diodes HDMI PORT ESD PROTECTION RoHS: Compliant | 7580 |
|
$0.7770 / $1.7700 | Buy Now |
DISTI #
V72:2272_07300584
|
Arrow Electronics | ESD Suppressor Diode Diode Array Uni-Dir 3.3V 12Vc 18-Pin UDFN EP T/R Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2135 Container: Cut Strips | Americas - 17 |
|
$0.8351 / $1.2484 | Buy Now |
|
Future Electronics | ESD Series 5.5 V 16 A Uni-Directional SMT ESD Protection Diode - UDFN-18 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 2665Cut Tape/Mini-Reel |
|
$0.8200 / $1.1100 | Buy Now |
|
Future Electronics | ESD Series 5.5 V 16 A Uni-Directional SMT ESD Protection Diode - UDFN-18 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.8200 | Buy Now |
DISTI #
58812013
|
Verical | ESD Suppressor Diode Diode Array Uni-Dir 3.3V 12Vc 18-Pin UDFN EP T/R Min Qty: 8 Package Multiple: 1 Date Code: 2135 | Americas - 17 |
|
$0.8351 / $1.2484 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ESD8040MUTAG
onsemi
Buy Now
Datasheet
|
Compare Parts:
ESD8040MUTAG
onsemi
Low Capacitance ESD Protection for HDMI, UDFN18, 5.5x1.5, 0.5P/0.75P, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | UDFN18, 5.5x1.5, 0.5P/0.75P | |
Pin Count | 18 | |
Manufacturer Package Code | 517CP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Breakdown Voltage-Nom | 5.5 V | |
Clamping Voltage-Max | 12.9 V | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 3.3 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |