-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Capacitance SCR ESD Protection Diode in 01005 DSN, 10000-DSFTP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ESD8101FCT5G-OS-ND
|
DigiKey | TVS DIODE 3.3VWM 10VC 2DSN Min Qty: 1 Lead time: 28 Weeks Container: Bulk MARKETPLACE PRODUCT |
20545121 In Stock |
|
$0.0800 | Buy Now |
DISTI #
ESD8101FCT5GOSCT-ND
|
DigiKey | TVS DIODE 3.3VWM 10VC 2DSN Min Qty: 1 Lead time: 28 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0755 / $0.4800 | Buy Now |
DISTI #
ESD8101FCT5G
|
Avnet Americas | ONSESD8101FCT5G - Tape and Reel (Alt: ESD8101FCT5G) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 28 Weeks, 0 Days Container: Reel | 410000 Factory Stock |
|
$0.0783 / $0.0876 | Buy Now |
DISTI #
863-ESD8101FCT5G
|
Mouser Electronics | ESD Suppressors / TVS Diodes LOWCAP SCR IN01005DS RoHS: Compliant | 11285 |
|
$0.0730 / $0.1000 | Buy Now |
|
Bristol Electronics | 9754 |
|
RFQ | ||
|
Quest Components | 7803 |
|
$0.1022 / $0.5840 | Buy Now | |
|
Rochester Electronics | Trans Voltage Suppressor Diode RoHS: Compliant Status: Active Min Qty: 1 | 20945121 |
|
$0.0724 / $0.0852 | Buy Now |
DISTI #
ESD8101FCT5G
|
Avnet Americas | ONSESD8101FCT5G - Tape and Reel (Alt: ESD8101FCT5G) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 28 Weeks, 0 Days Container: Reel | 410000 Factory Stock |
|
$0.0783 / $0.0876 | Buy Now |
DISTI #
ESD8101FCT5G
|
Avnet Americas | ONSESD8101FCT5G - Tape and Reel (Alt: ESD8101FCT5G) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 28 Weeks, 0 Days Container: Reel | 410000 Factory Stock |
|
$0.0783 / $0.0876 | Buy Now |
DISTI #
ESD8101FCT5G
|
Avnet Silica | ONSESD8101FCT5G (Alt: ESD8101FCT5G) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 4 Weeks, 1 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ESD8101FCT5G
onsemi
Buy Now
Datasheet
|
Compare Parts:
ESD8101FCT5G
onsemi
Low Capacitance SCR ESD Protection Diode in 01005 DSN, 10000-DSFTP
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 152AK | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | LOW CAPACITANCE | |
Breakdown Voltage-Max | 8.6 V | |
Breakdown Voltage-Min | 5.5 V | |
Breakdown Voltage-Nom | 7.9 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PBCC-N2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | BIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 3.3 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 3.3 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for ESD8101FCT5G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESD8101FCT5G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PESD3V3C1BSF,315 | Trans Voltage Suppressor Diode, 3.3V V(RWM), Bidirectional, 1 Element, Silicon | Nexperia | ESD8101FCT5G vs PESD3V3C1BSF,315 |
PESD3V3C1BSFYL | PESD3V3C1BSF - Ultra low capacitance bidirectional ESD protection diode@en-us | Nexperia | ESD8101FCT5G vs PESD3V3C1BSFYL |